Hydraulic Filling & Drain Plugs

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Thread Length Overall Length Material Maximum Operating Temperature Thread Size Finish Minimum Operating Temperature Plug Type Thread Standard
RS Stock No. 914-9511
Mfr. Part No.59972
HK$14.80
Each
units
9mm 16mm Polyamide Based Technopolymer +100°C 1/8in Matte -30°C Oil Drain G
RS Stock No. 283-3486
Mfr. Part No.59982
HK$19.678
Each (In a Pack of 5)
units
13mm 22mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1in Matte -30°C Oil Drain G
RS Stock No. 914-9527
Mfr. Part No.59988
HK$34.09
Each
units
15mm 26mm Polyamide Based Technopolymer +100°C 1-1/2in Matte -30°C Oil Drain G
RS Stock No. 914-9523
Mfr. Part No.59986
HK$31.12
Each
units
14mm 24mm Polyamide Based Technopolymer +100°C 1-1/4in Matte -30°C Oil Drain G
RS Stock No. 283-3470
Mfr. Part No.59980
HK$57.634
Each (In a Pack of 5)
units
12mm 20mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 3/4in Matte -30°C Oil Drain G
RS Stock No. 914-9520
Mfr. Part No.59976
HK$14.73
Each
units
9mm 16mm Polyamide Based Technopolymer +100°C 3/8in Matte -30°C Oil Drain G
RS Stock No. 283-3464
Mfr. Part No.59978
HK$11.142
Each (In a Pack of 5)
units
11mm 18mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1/2in Matte -30°C Oil Drain G
RS Stock No. 283-3442
Mfr. Part No.59974
HK$9.472
Each (In a Pack of 5)
units
9mm 16mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1/4in Matte -30°C Oil Drain G
Related Products
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed. Three-pin in-line PCB terminals, 0.1in spacingLaser trimmed thin and thick film resistors-40 to 125°C operating range. ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.