Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS Stock No. 498-312
Mfr. Part No.6PNK4S
BrandParker
HK$26.394
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar
RS Stock No. 141-7296
Mfr. Part No.58298-EX
BrandElesa
HK$724.20
1 Pack of 1
Pack(s)
- - - - - - - - - -
RS Stock No. 914-9505
Mfr. Part No.59729
HK$112.25
Each
units
Aluminium Black Anodised - 11.5mm 44mm G 1in +100°C -30°C -
RS Stock No. 727-733
Mfr. Part No.VSTI1/4EDCF
BrandParker
HK$26.27
Each (In a Pack of 5)
units
Steel Zinc Plated - 12mm 17.3mm G 1/4in +100°C -30°C 400 bar
RS Stock No. 914-9508
Mfr. Part No.59725
HK$83.34
Each
units
Aluminium Black Anodised - 11mm 41.5mm G 1/2in +100°C -30°C -
RS Stock No. 914-9482
Mfr. Part No.58411
HK$31.26
Each
units
Polyamide Based Technopolymer Matte - 14mm 24mm G 1-1/4in +100°C -30°C -
RS Stock No. 727-777
Mfr. Part No.VSTI1EDCF
BrandParker
HK$106.02
Each (In a Pack of 2)
units
Steel Zinc Plated - 16mm 22.8mm G 1in +100°C -30°C 400 bar
RS Stock No. 727-749
Mfr. Part No.VSTI3/8EDCF
BrandParker
HK$29.99
Each (In a Pack of 5)
units
Steel Zinc Plated - 12mm 17.3mm G 3/8in +100°C -30°C 400 bar
RS Stock No. 914-9491
Mfr. Part No.58413
HK$40.96
Each
units
Polyamide Based Technopolymer Matte Hex Plug 15mm 26mm G 1-1/2in +100°C -30°C -
RS Stock No. 283-3420
Mfr. Part No.58298
HK$14.688
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS Stock No. 141-7295
Mfr. Part No.58297-EX
BrandElesa
HK$603.50
1 Pack of 1
Pack(s)
- - - - - - - - - -
RS Stock No. 914-9501
Mfr. Part No.59727
HK$104.33
Each
units
Aluminium Black Anodised - 11.5mm 44mm G 3/4in +100°C -30°C -
RS Stock No. 498-334
Mfr. Part No.12PNK4S
BrandParker
HK$51.182
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated - - - G 3/4in +120°C -40°C 280 bar
RS Stock No. 914-9494
Mfr. Part No.59721
HK$65.59
Each
units
Aluminium Black Anodised - 9mm 37.5mm G 1/4in +100°C -30°C -
RS Stock No. 727-727
Mfr. Part No.VSTI1/8EDCF
BrandParker
HK$23.246
Each (In a Pack of 5)
units
Steel Zinc Plated - 8mm 12.3mm G 1/8in +100°C -30°C 400 bar
RS Stock No. 283-3357
Mfr. Part No.59811
HK$89.77
Each
units
Aluminium Matte Anodised - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 283-3385
Mfr. Part No.58295
HK$9.724
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/4in +130°C -30°C -
RS Stock No. 871-2269
Mfr. Part No.VSTI16x1.5EDCF
BrandParker
HK$49.48
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 498-306
Mfr. Part No.4PNK4S
BrandParker
HK$20.68
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 1/4in +120°C -40°C 450 bar
RS Stock No. 871-2262
Mfr. Part No.VSTI12x1.5EDCF
BrandParker
HK$40.17
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...