Hydraulic Adaptors, Fittings & Couplings

Keep your pneumatic and hydraulic assemblies moving with our superb range of hydraulic adaptors, fittings & couplings. Included in this section are compression tube fittings, hose clamps, quick connect couplings and sleeves.

What are hydraulic fittings?

Hydraulic fittings are designed to connect hydraulic hoses, tubes and pipes together in hydraulics, these fittings enable you to contain, direct and control the flow of hydraulic pressure. Such as compression fittings, crimp fittings, flange fittings, push to connect fittings.

What are hydraulic coupling & adaptors?

Hydraulic couplings are a fitting used to connect pieces of hose, pipe or tube, usually, these are used with hydraulic hoses, they are often made from steel as it can withstand the pressure and is corrosion resistant which is important as hydraulics aren't only water-based some hydraulic fluids are acid or oil based.

What's the difference between a coupling & adaptors?

Couplings are when both ends to be attached to the hose, pipe or tube, you can also get reducer couplings that are smaller on one end, and adaptors have separate endings, for example, one BSP male to female.

Guides & Articles

article1_image

In our comprehensive guide, we look at what o-rings and seals are, what they’re used for, as well as the different types that are available.

article1_image

The only guide you will ever need to understand what gasket paper is, how it's used and what's currently available.

Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...