Water Meters

Water meters can be used in a number of applications from domestic property or commercial premises, irrigation systems and hydropower plants, as well as measuring water consumption.

By installing a water meter it means that you are specifically charged for the amount of water you use, so therefore as a customer, you will always know that your bill is based solely on your usage and this is represented in the amount charged by the water company. A meter will enable you to save money, as well as plan and allocate money for water charges, based on previous usage or estimates when usage is expected to increase or decrease.

Waters meters work by measuring the cumulative volume of water passing through the meter in cubic meters. They are primarily classed by size and to ensure meter accuracy, the flow rate must be within a specific range. The volume of water will vary with different diameters of pipe, from classes A, B, C and D.

There are 3 main types of water meter:

  • Single Jet – water flows directly onto an impeller turbine.
  • Multi Jet – water flows on to multiple points on the impeller turbine and which aid reliability and longevity.
  • Volumetric – also known as positive displacement meters. They measure water volume by splitting the water into set fixed-volume amounts then counting the number to determine the total volume.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Class Nominal Flow Rate Maximum Reading Connection Connection Gender Thread Size Thread Standard
RS Stock No. 399-5046
Mfr. Part No.GG-DALC25P1
BrandAltecnic
HK$1,844.92
Each
units
A, B 7m³/h 9999.9m³ 1 in BSPP Male Male 1in BSPP
RS Stock No. 399-5030
Mfr. Part No.GG-L31ASC02B051
BrandAltecnic
HK$969.40
Each
units
A 15L/h 9999.9m³ 3/4 in BSPP Male Male 3/4in BSPP
RS Stock No. 211-0474
Mfr. Part No.WATM198854
HK$882.30
Each
units
A 2.5m³/h 100000m³ 3/4 in BSP Male Male 3/4in BSP
RS Stock No. 399-5018
Mfr. Part No.GG-L12ASC02B051
BrandAltecnic
HK$1,002.37
Each
units
A 1.5m³/h 9999.9m³ 1/2 in BSPP Male Male 1/2in BSPP
RS Stock No. 211-0496
Mfr. Part No.WATM155804
HK$1,674.86
Each
units
C 3.5m³/h 100000m³ 1 in BSP Male Male 1in BSP
RS Stock No. 196-9690
Mfr. Part No.198335998
HK$2,756.74
Each
units
A - - - - - -
RS Stock No. 196-9692
Mfr. Part No.198335999
HK$2,867.01
Each
units
A - - - - - -