Shower Heads

A shower head is a perforated nozzle designed for directing the spray of water in a bathroom shower. These can be fixed to the wall or ceiling of the shower room or be hand held and attached to a hose

Fixed Shower Heads
Fixed shower heads are one of the most common forms of shower head. These shower heads connect directly to the plumbing fixtures and are fixed permanently to the wall pointing down at a fixed angle. These shower heads are ideal for use in small enclosures.

● Wall Arm Shower Heads: Wall arm shower heads are fixed to an extended wall arm and point straight down. These shower heads are often larger in size

● Ceiling Shower Heads: Ceiling shower heads are similar to the wall arm shower heads but are fixed to the ceiling. These shower heads are ideal for larger bathrooms with walk in showers. These are also known as rain shower heads as they provide a wide, even distribution of water and for best results you stand directly under them.

Shower Head Settings
Most shower heads feature an adjustable nozzle that provides different water spray patterns such as blast, spray, drench, jet, and rain.

● Massage Shower Heads: These shower heads are designed to shoot out water in way that replicates a body massage using pulsating and massaging jets of water

● Water Saving Shower Heads: The flow rate of a shower head is the measure of gallons per minute that a shower head dispenses. These shower heads are designed to save water by restricting flow

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Working Pressure Maximum Temperature Number of Modes Hose Length Finish Included Components Body Material
RS Stock No. 784-5538
BrandRS PRO
HK$497.57
Each
units
- - 3 1.25m Chrome Shower Head, Shower Hose, Slider Rail with Soap Dish Plastic
RS Stock No. 784-5532
BrandRS PRO
HK$414.93
Each
units
- - 3 1.25m Chrome Shower Head, Shower Hose, Slider Rail with Soap Dish Plastic
RS Stock No. 784-5541
BrandRS PRO
HK$162.10
Each
units
10 bar - 1 - Chrome - Plastic
RS Stock No. 784-5548
BrandRS PRO
HK$91.63
Each
units
10 bar - 1 - White - Plastic
RS Stock No. 784-5544
BrandRS PRO
HK$125.15
Each
units
10 bar - 1 - White - Plastic
RS Stock No. 784-5346
BrandRS PRO
HK$147.08
Each
units
5 bar +70°C 1 - Chrome - Plastic
RS Stock No. 784-5500
BrandRS PRO
HK$285.22
Each
units
5 bar +70°C 1 - Chrome - Plastic
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...