Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS Stock No. 531-349
Mfr. Part No.1024708
BrandProMinent
HK$626.09
Each
units
Threaded 6mm 1/2 in R 12 bar - PVDF - - PTFE 1/2in R
RS Stock No. 756-6850
Mfr. Part No.0482 06 13
BrandLegris
HK$1,910.37
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6841
Mfr. Part No.0452 06 13
BrandLegris
HK$2,551.23
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6847
Mfr. Part No.0448 12 21
BrandLegris
HK$1,230.14
1 Box of 2
Box(es)
Threaded - 1/2 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/2in G
RS Stock No. 812-5270
BrandRS PRO
HK$74.47
Each
units
Threaded - 1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1/2in BSPT
RS Stock No. 812-5255
BrandRS PRO
HK$688.85
Each
units
Threaded - 1-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/2in BSP
RS Stock No. 432-5016
Mfr. Part No.4A-B6LJ2-SSP
BrandParker
HK$896.25
Each
units
Compression 1/4in - 414 bar 0.88m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 756-6835
Mfr. Part No.0439 13 21
BrandLegris
HK$1,220.53
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS Stock No. 812-5176
BrandRS PRO
HK$99.87
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/2in -
RS Stock No. 812-5179
BrandRS PRO
HK$89.97
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/4in -
RS Stock No. 812-5182
BrandRS PRO
HK$529.79
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1-1/4in -
RS Stock No. 812-5191
BrandRS PRO
HK$581.14
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1-1/2in -
RS Stock No. 812-5261
BrandRS PRO
HK$65.89
Each
units
Threaded - 3/8 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 3/8in BSPT
RS Stock No. 812-5251
BrandRS PRO
HK$485.06
Each
units
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/4in BSP
RS Stock No. 812-5185
BrandRS PRO
HK$135.13
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 3/4in -
RS Stock No. 812-5264
BrandRS PRO
HK$1,078.27
Each
units
Threaded - 2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 2in BSP
RS Stock No. 812-5292
BrandRS PRO
HK$1,636.61
Each
units
Threaded - 2-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE - BSPT
RS Stock No. 812-5194
BrandRS PRO
HK$1,042.22
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 2in -
RS Stock No. 812-5132
BrandRS PRO
HK$175.63
Each
units
Threaded - 1 in BSP 30 bar - Brass Brass Yes - 1in BSP
RS Stock No. 812-5188
BrandRS PRO
HK$198.79
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1in -
Related Products
The Inline series from Schroff is a robust ...
Description:
The Inline series from Schroff is a robust small terminal box for indoor wall mounting. IP66 protectionIntegrated fixing rail to accept a mounting plate or support railScrew-fixed cover1.5 mm steel with a light grey finish (RAL 7035).
Introducing ATEX explosion proof junction boxes from our ...
Description:
Introducing ATEX explosion proof junction boxes from our own brand RS PRO, a selection of high quality and durable enclosures designed for installing and protecting a range of internal electrical parts and components. These explosion proof enclosures are perfect for ...
Rose Polyester Ex junction boxes are a glass ...
Description:
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...