Pneumatic Operated Process Valves

Filters

Viewing 1 - 20 of 339 products
Results per page
Description Price Valve Type Default Valve Position Return Type Connection Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 816-3083
Mfr. Part No.178684
BrandBurkert
HK$1,490.57
Each
units
Angle NC Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 760-5655
BrandRS PRO
HK$1,792.47
Each
units
Ball NC Spring 1/2 in BSP 1000 psi 1/2in BSP
RS Stock No. 235-3362
Mfr. Part No.4202 15 21 20
BrandLegris
HK$1,097.90
Each
units
Axial NC - 1/2 in G 10 bar 1/2in G
RS Stock No. 816-3095
Mfr. Part No.178666
BrandBurkert
HK$1,686.29
Each
units
Angle NC Spring 3/4 in G 16 bar 3/4in G
RS Stock No. 529-5130
Mfr. Part No.8472200.0000.00000
BrandBuschjost
HK$1,598.97
Each
units
Angle Seat NC Spring 1/2 in G, 1/2 in NPT 16 bar 1/2in G, NPT
RS Stock No. 482-0634
Mfr. Part No.E290A791
BrandAsco
HK$1,465.01
Each
units
Angle Seat NC - 3/8 in G 16 bar 3/8in G
RS Stock No. 816-3092
Mfr. Part No.178682
BrandBurkert
HK$2,349.81
Each
units
Angle NC Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 458-349
Mfr. Part No.001140
BrandBurkert
HK$6,034.51
Each
units
Angle Seat NC Spring 2 in G 7.2 bar 2in G
New
RS Stock No. 203-5990
Mfr. Part No.VZBM-A-1/4"-RP-40-D-2-B2-PB20
BrandFesto
HK$1,603.12
Each
units
- Normally Closed Spring - 25 bar - -
RS Stock No. 121-4321
Mfr. Part No.VZXF-L-M22C-M-B-G12-120-H3B1-50-16
BrandFesto
HK$1,288.17
Each
units
Angle Seat NC Spring 1/2 in BSP 16 bar 1/2in BSP
New
RS Stock No. 203-7173
Mfr. Part No.VZXF-L-M22C-M-A-G112-350-M1-V4ANT-80-16
BrandFesto
HK$4,543.10
Each
units
Angle Seat NC Spring - 16 bar - -
New
RS Stock No. 203-6035
Mfr. Part No.VZBM-A-1/2"-RP-25-D-2-B2-PA10
BrandFesto
HK$1,181.96
Each
units
- - Direct Action - 25 bar - -
New
RS Stock No. 203-7174
Mfr. Part No.VZXF-L-M22C-M-A-G12-120-H3B1-50-16-EX4
BrandFesto
HK$1,692.82
Each
units
Angle Seat NC Spring - 16 bar - -
New
RS Stock No. 203-6106
Mfr. Part No.VZBM-A-3/8"-RP-40-D-2-B2-PB20
BrandFesto
HK$1,603.12
Each
units
- Normally Closed Spring - 40 bar - -
New
RS Stock No. 203-7101
Mfr. Part No.VZXF-L-M22C-M-B-G1-230-H3B1V-50-10-C
BrandFesto
HK$3,642.07
Each
units
Angle Seat NC Spring - 10 bar - -
New
RS Stock No. 203-7096
Mfr. Part No.VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7
BrandFesto
HK$3,585.68
Each
units
Angle Seat NC Spring - 7 bar - -
New
RS Stock No. 203-7135
Mfr. Part No.VZXF-L-M22C-M-A-G112-350-M1-V4V4T-80-16
BrandFesto
HK$6,202.71
Each
units
Angle Seat NC Spring - -0.9 bar - -
New
RS Stock No. 203-7023
Mfr. Part No.VZXF-L-M22C-M-A-G2-450-M1-V4V4T-50-4
BrandFesto
HK$3,772.16
Each
units
Angle Seat NC Spring - 4 bar - -
RS Stock No. 760-5621
BrandRS PRO
HK$1,358.05
Each
units
Ball NC Direct Action 1/2 in BSP 1000 psi 1/2in BSP
RS Stock No. 760-5712
BrandRS PRO
HK$4,028.99
Each
units
Ball NC Spring 1 in BSP 1000 psi 1in BSP
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...