Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Read more Read less

Filters

Viewing 1 - 20 of 250 products
Results per page
Description Price Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Connection Size inch Type
RS Stock No. 231-5152
Mfr. Part No.6402 20 27
BrandLegris
HK$660.55
Each
units
Threaded 3/4 in G Brass - 3/4in Water 40 bar 20mm 3/4in 2 Way
RS Stock No. 764-4250
BrandRS PRO
HK$243.49
Each
units
Threaded 1/2 in BSPP Stainless Steel - 1/2in Gas, Oil, Water 1000 psi 12.7mm 1/2in 2 Way
RS Stock No. 499-2795
BrandRS PRO
HK$230.23
Each
units
Threaded 1/2 in BSPP Stainless Steel - 1/2in Gas, Oil, Water 68 bar 12.7mm 1/2in 2 Way
RS Stock No. 733-5224
BrandRS PRO
HK$81.57
Each
units
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 32 bar 12.7mm 1/2in 2 Way
RS Stock No. 733-5139
BrandRS PRO
HK$72.30
Each
units
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 50 bar 12.7mm 1/2in 2 Way
RS Stock No. 733-5120
BrandRS PRO
HK$59.84
Each
units
Threaded 3/8 in BSPP Brass - 3/8in Air, Oil, Steam, Water 50 bar 10mm 3/8in 2 Way
RS Stock No. 486-328
BrandRS PRO
HK$518.74
Each
units
Threaded 3/4 in BSP Brass - 3/4in Air, Oil, Steam, Water 25 bar 20mm 3/4in 3 Way
RS Stock No. 231-5146
Mfr. Part No.6402 13 21
BrandLegris
HK$341.83
Each
units
Threaded 1/2 in G Brass - 1/2in Water 40 bar 15mm 1/2in 2 Way
RS Stock No. 764-4262
BrandRS PRO
HK$399.36
Each
units
Threaded 1 in BSPP Stainless Steel - 1in Gas, Oil, Water 1000 psi 25mm 1in 2 Way
RS Stock No. 733-5136
BrandRS PRO
HK$150.78
Each
units
Threaded 1 in BSPP Brass - 1in Air, Oil, Steam, Water 40 bar 25.4mm 1in 2 Way
RS Stock No. 282-6494
Mfr. Part No.0438 23 34
BrandLegris
HK$1,188.00
Each
units
Threaded 1 in G Brass - 1in Water 20 bar 25mm 1in 3 Way
RS Stock No. 733-5160
BrandRS PRO
HK$193.91
Each
units
Threaded 1 in BSPP Brass - 1in Gas 40 bar 25.4mm 1in 2 Way
RS Stock No. 733-5148
BrandRS PRO
HK$326.50
Each
units
Threaded 1-1/2 in BSPP Brass - 1-1/2in Air, Oil, Steam, Water 32 bar 38.1mm 1 1/2in 2 Way
RS Stock No. 733-5132
BrandRS PRO
HK$102.04
Each
units
Threaded 3/4 in BSPP Brass - 3/4in Air, Oil, Steam, Water 40 bar 20mm 3/4in 2 Way
RS Stock No. 784-5409
BrandRS PRO
HK$59.09
Each
units
Compression 3/4 in BSP Nickel Plated Brass 10mm - Gas 16 bar 20mm 3/4in 2 Way
RS Stock No. 499-1887
BrandRS PRO
HK$1,006.91
Each
units
Threaded 1/2 in BSPP Stainless Steel - 1/2in Gas, Oil, Water 68 bar 15mm 1/2in 3 Way
RS Stock No. 733-5142
BrandRS PRO
HK$478.09
Each
units
Threaded 2 in BSPP Brass - 2in Air, Oil, Steam, Water 32 bar 50.8mm 2in 2 Way
RS Stock No. 733-5164
BrandRS PRO
HK$279.17
Each
units
Threaded 1-1/4 in BSPP Brass - 1-1/4in Gas 40 bar 32mm 1 1/4in 2 Way
RS Stock No. 499-2789
BrandRS PRO
HK$245.23
Each
units
Threaded 1/4 in BSPP Stainless Steel - 1/4in Gas, Oil, Water 68 bar 6.35mm 1/4in 2 Way
RS Stock No. 439-363
Mfr. Part No.4812 10 13
BrandLegris
HK$528.51
Each
units
Threaded 1/4 in BSPP Stainless Steel - 1/4in Water 140 bar 10mm 1/4in 2 Way
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...