Unthreaded Stainless Steel Pipes

Unthreaded stainless steel pipes are used to convey substances such as natural gas, oil, steam, and water. Rather than being screwed in to a threaded fitting, as a threaded pipe would be, they slide inside the fitting and are often secured with solder.

What are unthreaded stainless steel pipes used for?

They are used in many different fields, including the food, beverage, dairy, brewing, biotechnology, pharmaceutical, and chemical industries. Stainless steel is easily cleaned and sanitised, which makes these pipes an ideal choice when strict hygiene standards need to be adhered to. Their ability to withstand high temperatures makes them ideal for industries where heat or warmer conditions are a key factor.

Unthreaded pipes can also be threaded by a professional (at a hardware store, for instance) in order to fit with threaded connectors or otherwise meet your needs.

Types of unthreaded stainless steel pipes

Unthreaded stainless steel pipes vary in their ranges for pressure, temperature, and anticipated weight. It is essential that you consider these factors when purchasing pipes in order to ensure that they can carry out the duties expected of them.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Nominal Outer Diameter Wall Thickness Length
RS Stock No. 437-3683
BrandRS PRO
HK$139.334
Each (In a Pack of 5)
units
6mm 0.6mm 2m
RS Stock No. 432-4625
Mfr. Part No.10MMX1.5SS TUBE
BrandParker
HK$476.62
Each
units
10mm 1.5mm 2m
RS Stock No. 432-4596
Mfr. Part No.3/8X.64SSTUBE
BrandParker
HK$476.62
Each
units
3/8in 1.65mm 2m
RS Stock No. 432-4603
Mfr. Part No.1/2X.64SS TUBE
BrandParker
HK$528.02
Each
units
1/2in 1.65mm 2m
RS Stock No. 432-4580
Mfr. Part No.1/4X.48SSTUBE
BrandParker
HK$387.62
Each
units
1/4in 1.22mm 2m
RS Stock No. 432-4619
Mfr. Part No.6MMX1.0SS TUBE
BrandParker
HK$411.98
Each
units
6mm 1mm 2m
RS Stock No. 432-4647
Mfr. Part No.12MMX1.5 SSTUBE
BrandParker
HK$528.02
Each
units
12mm 1.5mm 2m
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...