Threaded Steel & Stainless Steel Pipes

What does it do? Steel pipe is safe, durable and hard wearing. With the addition of some coatings, it can extend the life of the steel pipework by preventing the build-up of rust. Steel pipe can be formed into various shapes, bends and curves. With the addition of steel connections, joints and fittings pipework can be utilised in almost any industrial set-up. Steel and stainless steel pipes are primarily used in applications that require the safe delivery of gases or liquids under pressure. Galvanised tube can also be used for handrail systems in schools, factories and public buildings.Applications Most industries must transport liquids, gas or air under pressure. Some of the most common applications are; Galvanised tube -Hand and guide rail systems Transportation of water and waste underground Boiler and condenser tubes-steam High-pressure applications Chemical processingTypes Steel Stainless SteelFinish Galvanised OxidisedThreadBSPT (British standard pipe thread) sometimes denoted with the letter R

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Material Nominal Outer Diameter Wall Thickness Length Connection Thread Size Thread Standard Finish
RS Stock No. 190-844
BrandRS PRO
HK$892.66
Each
units
Stainless Steel 26.4mm 2.87mm 2m 3/4 in BSPT 3/4in BSPT Galvanised
RS Stock No. 796-650
BrandRS PRO
HK$719.50
Each (In a Pack of 3)
units
Steel 59.8mm 3.6mm 3.23m - 50mm BS21 Galvanised
RS Stock No. 796-644
BrandRS PRO
HK$512.74
Each (In a Pack of 3)
units
Steel 48mm 3.2mm 3.23m - 40mm BS21 Galvanised
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...