Hose Reels

What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What to consider when buying a hose reel.
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel manages.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
Types of Hose Reel.
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.
Spring Loaded hose reel.
Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
RS Stock No. 873-8854
BrandRS PRO
HK$1,167.29
Each
units
- 8mm Yes - 30m 200 psi 1/4in BSPT Free Standing Manual
RS Stock No. 843-5120
Mfr. Part No.TBR-4
BrandSMC
HK$368.19
Each
units
- 12mm - - - - - - - Manual
RS Stock No. 911-9453
BrandRS PRO
HK$10,061.37
Each
units
- 12mm Yes - - 400 bar 1/2in - Wall Mounting Automatic
RS Stock No. 796-2611
BrandRS PRO
HK$6,981.37
Each
units
- 12mm No 425mm 69m 280 bar 1/2in - Free Standing Manual
RS Stock No. 843-5139
Mfr. Part No.TBR-1
BrandSMC
HK$245.58
Each
units
- 4 mm, 6 mm - - - - - - - Manual
RS Stock No. 911-9443
BrandRS PRO
HK$928.94
Each
units
1/4 in BSPT 8mm Yes 277mm - 10 - BSPT Wall Mounting Automatic
RS Stock No. 911-9447
BrandRS PRO
HK$1,136.25
Each
units
1/4 in BSPT 10mm Yes 424mm 15m 20 1/2in BSPT Wall Mounting Automatic
RS Stock No. 873-8860
BrandRS PRO
HK$1,259.75
Each
units
- 10mm Yes - 20m 200 psi 3/8in BSPT Free Standing Manual
RS Stock No. 911-9456
BrandRS PRO
HK$1,087.56
Each
units
- 12mm Yes 494mm 20m 10bar - - Wall Mounting Automatic
RS Stock No. 800-6750
BrandRS PRO
HK$7,832.05
Each
units
- 19mm No - 53m 210 bar 3/4in - - Manual
RS Stock No. 189-1696
Mfr. Part No.C199112140
BrandCEJN
HK$4,437.80
Each
units
- 11mm Yes - 12m 12 bar 1/2in BSPT Wall Mounting -
RS Stock No. 189-1697
Mfr. Part No.C199112230
BrandCEJN
HK$4,137.16
Each
units
1/4 in BSPT 9.5mm Yes - 14m 16 bar 1/4in BSPT Wall Mounting -
RS Stock No. 800-6756
BrandRS PRO
HK$6,042.72
Each
units
- 12mm No - 61m 210 bar 1/2in - - -
RS Stock No. 189-1698
Mfr. Part No.C199112082
BrandCEJN
HK$3,264.75
Each
units
- 8mm Yes - 10m 16 bar 1/4in - Wall Mounting -
RS Stock No. 189-1700
Mfr. Part No.C199112020
BrandCEJN
HK$2,697.67
Each
units
1/4 in BSPT 8mm Yes - 7m 16 bar 1/4in BSPT Wall Mounting -
RS Stock No. 873-8857
BrandRS PRO
HK$1,478.32
Each
units
- 9.5mm Yes - 25m 200 psi 3/8in BSPT Free Standing Manual
RS Stock No. 135-8854
Mfr. Part No.DRFB 0812N
BrandPREVOST
HK$2,709.80
Each
units
- 8mm Yes - 12m 12 bar G-1/4 BSP Wall Mounting Spring Return
RS Stock No. 189-1704
Mfr. Part No.C199112182
BrandCEJN
HK$3,788.58
Each
units
- 8mm Yes - 17m 16 bar 1/4in - Wall Mounting -
RS Stock No. 135-8852
Mfr. Part No.DRF 1012N
BrandPREVOST
HK$2,511.67
Each
units
3/8 in G 10mm Yes - 12m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 189-1699
Mfr. Part No.C199112022
BrandCEJN
HK$3,261.89
Each
units
1/4 in BSPT 8mm Yes - 10m 16 bar 1/4in BSPT Wall Mounting -