Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 1 - 20 of 415 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 914-5521
BrandRS PRO
HK$130.83
Each
units
8mm 11mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 99mm -15 to +60 °C
RS Stock No. 368-0211
BrandRS PRO
HK$364.41
Each
units
12.5mm 17.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 60mm -15 → +60 °C
RS Stock No. 492-4578
Mfr. Part No.760320
HK$533.15
Each
units
4mm 6mm Versilic® Silicone Translucent No Tubing for General Industrial Applications 50m -50°C +200°C - - -46 → +74 °C, -46 → 74 °C
RS Stock No. 339-6102
BrandRS PRO
HK$535.62
Each
units
12.5mm 18.5mm PVC Blue Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS Stock No. 419-0056
Mfr. Part No.760510
HK$986.70
Each
units
6mm 10mm Versilic® Silicone Translucent No Tubing for General Industrial Applications 25m -50°C +200°C - - -46 → +74 °C, -46 → 74 °C
RS Stock No. 339-6360
BrandRS PRO
HK$592.36
1 Reel of 10 Metre(s)
Reel(s)
77mm 80.6mm PVC Blue Yes Chemical, Water 10m -25°C +60°C 4 bar - -25 → +60 °C
RS Stock No. 368-0227
BrandRS PRO
HK$531.85
Each
units
16mm 22mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 100mm -15 → +60 °C
RS Stock No. 340-0510
HK$1,016.33
Each
units
4mm 7mm Nitrile Rubber Black No Compressed Air 50m -20°C +100°C - 11mm Maximum of +100 °C
RS Stock No. 440-880
BrandRS PRO
HK$504.11
1 Reel of 25 Metre(s)
Reel(s)
12.5mm 18.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS Stock No. 293-2088
BrandRS PRO
HK$644.29
Each
units
8mm 12.5mm PVC Blue Yes Compressed Air, Water 30m -15°C +60°C 15 bar 29mm -15 → +60 °C
RS Stock No. 313-9921
Mfr. Part No.710095
HK$798.16
1 Reel of 25 Metre(s)
Reel(s)
7mm 10mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 896-8339
Mfr. Part No.PE-08-Bl-0500F-B
BrandJohn Guest
HK$399.94
1 Reel of 1
Reel(s)
4.3mm 6.4mm LLDPE Blue - Water 152.4m - +66°C 16 bar 25.4mm Maximum of +66 °C
RS Stock No. 440-054
BrandRS PRO
HK$234.43
1 Reel of 25 Metre(s)
Reel(s)
8mm 13.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 29mm -15 → +60 °C
RS Stock No. 339-6304
Mfr. Part No.CPR1002/C/0025/RS
HK$823.22
Each
units
10mm 15.75mm PUR Transparent Yes Fuel, Gas, Granule, Liquid, Powder, Solvent 25m -40°C +65°C 10 bar 95mm -40 → +65 °C
RS Stock No. 368-0182
BrandRS PRO
HK$257.93
Each
units
8mm 12mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 40mm -15 → +60 °C
RS Stock No. 243-0166
BrandRS PRO
HK$468.36
Each
units
25mm 32.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 15m -15°C +60°C 10 bar 210mm -15 → +60 °C
RS Stock No. 914-5519
BrandRS PRO
HK$92.07
Each
units
5mm 8mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 72mm -15 to +60 °C
RS Stock No. 797-350
BrandRS PRO
HK$375.41
Each
units
8mm 14mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 126mm -15 → +60 °C
RS Stock No. 330-0858
BrandRS PRO
HK$145.82
1 Reel of 30 Metre(s)
Reel(s)
12mm - PVC Green Yes Water 30m -15°C +60°C 10 bar - -15 → +60 °C
RS Stock No. 368-0176
BrandRS PRO
HK$190.53
Each
units
6.3mm 10.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 30mm -15 → +60 °C
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...