Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.


How do flexible hoses work?


A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.


What are braided stainless steel hoses used for?


As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS Stock No. 711-8451
BrandRS PRO
HK$42.16
Each
units
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 1/2in -
RS Stock No. 420-9403
Mfr. Part No.FLX17P
HK$102.095
Each (In a Pack of 2)
units
300mm - - - Potable Water 10 bar - - 15mm 15mm -
RS Stock No. 784-5093
BrandRS PRO
HK$90.35
Each
units
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - - - 15mm 1/2in -
RS Stock No. 363-0660
Mfr. Part No.FLX22P
HK$113.375
Each (In a Pack of 2)
units
300mm - 3/4 in BSP - Potable Water 10 bar - - 22mm 3/4in -
RS Stock No. 711-8442
BrandRS PRO
HK$43.97
Each
units
300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
RS Stock No. 190-4134
BrandRS PRO
HK$164.19
Each
units
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 22mm 22mm -
RS Stock No. 711-8445
BrandRS PRO
HK$46.095
Each (In a Pack of 2)
units
300mm 15 mm Push Fit 15 mm Push Fit EPDM Cold Water, Hot Water 15 bar Plastic Plastic 15mm 15mm Push Fit
RS Stock No. 711-8476
BrandRS PRO
HK$62.78
Each
units
300mm 15 mm Compression 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 15mm Compression
RS Stock No. 468-6181
Mfr. Part No.FLX24
HK$237.45
Each
units
300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -
RS Stock No. 784-5291
BrandRS PRO
HK$73.67
Each
units
500mm 15 mm Female 1/2 in Female EPDM, Stainless Steel Cold Water, Hot Water - - - 15mm 1/2in -
RS Stock No. 300-5351
Mfr. Part No.315298 101030 5
BrandWatts
HK$34.21
Each
units
300mm - 12/17 mm Male - Cold Water, Hot Water 16 bar Stainless Steel Stainless Steel 10mm 12 mm, 17 mm -
RS Stock No. 190-4126
BrandRS PRO
HK$59.99
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 1/2in 15mm -
RS Stock No. 784-5699
BrandRS PRO
HK$53.54
Each
units
300mm 15 mm Compression 3/4 in BSP Female - Sanitary Installation - Brass - 15mm 3/4in -
RS Stock No. 190-4130
BrandRS PRO
HK$78.15
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 15mm 15mm -
RS Stock No. 711-8464
BrandRS PRO
HK$78.76
Each
units
300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
RS Stock No. 201-8266
Mfr. Part No.112.15
BrandRamsol
HK$746.18
Each
units
4m - - - - 750 - - 1/4 inch BSP Female 7/16 JIC -
RS Stock No. 711-8482
BrandRS PRO
HK$63.01
Each
units
300mm 15 mm Compression 1/2 in BSP Male EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 1/2in -
RS Stock No. 784-5263
BrandRS PRO
HK$68.87
Each
units
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS Stock No. 300-5345
Mfr. Part No.315298 099051 6
BrandWatts
HK$31.90
Each
units
300mm 15 mm Male 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -
RS Stock No. 190-4128
BrandRS PRO
HK$125.66
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 3/4in 22mm -