Fire Hoses

A fire hose is a high-pressure hose that carries water or another fire retardant to extinguish a fire. Fire hoses can be attached either to a fire engine or a fire hydrant, or permanently attached to a buildings plumbing system. It is important that the hose is dried thoroughly because any water left in a hose can cause deterioration. Hose connections are often made from brass, and hardened aluminium connections are used.There are three types of fire hoses, these are: Type 1: These hoses have no external treatments applied Type 2: These hoses have external coating applied to give some protection against the absorption of liquids and to improve resistance to abrasion. Type 3: These hoses have an external elastomeric coating, provides a reinforcement to give the hoses low absorption of liquids and high resistance to abrasion and heat. This is the most common hose type used in the UK Fire and Rescue Services.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Bursting Pressure Inner Diameter Length Material Maximum Working Pressure Outer Diameter
RS Stock No. 293-2139
BrandRS PRO
HK$755.84
1 Reel of 30 Metre(s)
Reel(s)
42bar 19mm 30m PVC, Rubber 15 bar 26mm
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...