Pipe Insulation

Pipe insulation is a fantastic way to optimise the efficiency of your heating system. By controlling heat loss in your pipes, you spend less energy on heating water than you otherwise would. This not only has a positive effect on your heating bills, but also on your carbon footprint.Using pipe insulation is also an effective way to prevent condensation on the pipes and to help protect them from freezing in cold climates. From boiler to radiator, ensure minimum heat is wasted in your plumbing with this simple energy saving solution.Pipe LaggingA common form of pipe insulation is known as pipe lagging. This pre-formed cylindrical insulation slides neatly and easily onto your pipe, for maximum insulation with minimum effort. Though the tube insulator has to be cut to cover more awkward sizes, and is difficult to fit around corners, lagging is an ideal way to insulate large stretches of pipe in a cost effective and convenient way.Lagging is typically made from polyethylene foam, a light weight and pliable material that none-the-less has great insulating properties and moisture resistance. They are also available constructed from nitrile rubber, for heavier duty requirements. Each material has low thermal conductivity, to ensure minimal heat loss.The RS range of pipe lagging has a variety of different lengths and thicknesses to suit your pipe insulation needs.Pipe WrapFor more intricate thermal management, pipe wrap is ideal. This self-adhesive insulating tape is able to be applied on more awkward pipe shapes and in less accessible environments than lagging. Perfect for shorts pipe lengths or fixings and fittings such as tee joints, pipe wrap allows more versatility for your applications.The self-adhesive backing enables you to affix this insulation to your water pipework with little effort, ensuring effective thermal insulation wherever you need it.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Pipe Diameter Length Thermal Conductivity Wall Thickness Colour Material
RS Stock No. 486-025
BrandRS PRO
HK$168.164
Each (In a Pack of 5)
units
15mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 25mm Black Nitrile Rubber
RS Stock No. 486-057
BrandRS PRO
HK$149.082
Each (In a Pack of 5)
units
28mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 19mm Black Nitrile Rubber
RS Stock No. 485-969
BrandRS PRO
HK$222.49
Each (In a Pack of 3)
units
28mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 25mm Black Nitrile Rubber
RS Stock No. 486-069
BrandRS PRO
HK$286.78
Each
units
- 15m - 3mm Black Nitrile Rubber
RS Stock No. 485-953
BrandRS PRO
HK$207.397
Each (In a Pack of 3)
units
42mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 19mm Black Nitrile Rubber
RS Stock No. 485-959
BrandRS PRO
HK$103.034
Each (In a Pack of 5)
units
42mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 13mm Black Nitrile Rubber
RS Stock No. 486-081
BrandRS PRO
HK$112.898
Each (In a Pack of 5)
units
22mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 19mm Black Nitrile Rubber
RS Stock No. 486-085
BrandRS PRO
HK$96.092
Each (In a Pack of 5)
units
35mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 13mm Black Nitrile Rubber
RS Stock No. 485-965
BrandRS PRO
HK$181.533
Each (In a Pack of 3)
units
35mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 19mm Black Nitrile Rubber
RS Stock No. 486-053
BrandRS PRO
HK$199.237
Each (In a Pack of 3)
units
22mm 2m 0.035 W/mK, 0.037 W/mK, 0.04 W/mK 25mm Black Nitrile Rubber
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...