Brass & Copper Solder Fittings

Brass and copper solder fittings are pre-soldered fittings used predominantly in plumbing systems to connect copper pipes.

How do brass and copper solder fittings work?

Brass and copper solder fittings use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Both the pipes and the fitting should be cleaned with wire wool before use. You can then slide the pipes into the fitting, ensuring that they're pushed all the way in, and apply heat to the rings of solder (indicated by ridges on the outside of the fitting) to secure the joint.

What are brass and copper solder fittings used for?

These fittings can be used to help convey drinking water, light mineral oils, natural or liquid petroleum gases or compressed air. They come in straight, elbow, T-shaped and reducer configurations, depending on your needs.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size Material Solder Type
RS Stock No. 797-114
Mfr. Part No.TP2415
HK$12.767
Each (In a Pack of 10)
units
- Equal Tee 15 x 15 x 15mm Copper Solder Ring
RS Stock No. 796-212
Mfr. Part No.TP01R2815
HK$50.565
Each (In a Pack of 2)
units
Straight Reducer Coupler 28 x 15mm Copper Solder Ring
RS Stock No. 797-085
Mfr. Part No.TP1222
HK$13.339
Each (In a Pack of 10)
units
90° Elbow 22 x 22mm Copper Solder Ring
RS Stock No. 797-079
Mfr. Part No.TP1215
HK$6.026
Each (In a Pack of 25)
units
90° Elbow 15 x 15mm Copper Solder Ring
RS Stock No. 797-007
Mfr. Part No.TP0115
HK$3.725
Each (In a Pack of 25)
units
Straight Coupler 15 x 15mm Copper Solder Ring
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...