Brass & Copper Push Fit Fittings

Copper Pipe Fittings
Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee Material
RS Stock No. 199-2360
Mfr. Part No.15MC(1/2)BRASS
BrandJohn Guest
HK$82.37
Each
units
Straight Coupler 15mm 1/2 in BSP Male - Yes - Male 1/2in - BSP - Brass
RS Stock No. 340-6760
Mfr. Part No.MM051504N
HK$62.73
Each (In a Pack of 3)
units
Straight Stem Adapter 15mm 1/2 in R Male - - - Male 1/2in - R - Brass
RS Stock No. 712-6746
Mfr. Part No.65121
HK$68.83
Each
units
Straight Coupler 22mm - - Yes - - - - - - Brass
RS Stock No. 712-6749
Mfr. Part No.65206
HK$85.36
Each
units
Straight Coupler 15mm 1/2 in G Female - Yes - Female 1/2in - G - Brass
RS Stock No. 712-6764
Mfr. Part No.65840
HK$127.26
Each
units
- Branch Tee 15mm - 1/2 in G Female Yes Female - - 1/2in - G Brass
RS Stock No. 712-6768
Mfr. Part No.65874
HK$57.89
Each
units
- End Stop 22mm - - Yes - - - - - - Brass
RS Stock No. 199-2376
Mfr. Part No.22MC(3/4)BRASS
BrandJohn Guest
HK$133.62
Each
units
Straight Coupler 22mm 3/4 in BSP Male - Yes - Male 3/4in - BSP - Brass
RS Stock No. 340-6748
Mfr. Part No.PM15WB
HK$146.43
Each
units
90° Wall Plate Elbow Adapter 15mm - - - - - 1/2in - BSP - Brass
RS Stock No. 712-6718
Mfr. Part No.65936
HK$101.51
Each
units
- Draining Tap 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6742
Mfr. Part No.65866
HK$38.47
Each (In a Pack of 2)
units
- End Stop 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6736
Mfr. Part No.65950
HK$156.51
Each
units
- Service Valve 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6783
Mfr. Part No.65820
HK$86.74
Each
units
- One End & Branch Reducer Tee 22 x 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6770
Mfr. Part No.65676
HK$135.23
Each
units
- Equal Tee 22mm - - Yes - - - - - - Brass
RS Stock No. 468-6210
Mfr. Part No.15SVSTC
BrandJohn Guest
HK$129.08
Each
units
- Service Valve 15mm - - Yes - - 1/2in - BSP - Brass
RS Stock No. 712-6727
Mfr. Part No.65114
HK$49.65
Each (In a Pack of 2)
units
Straight Coupler 15mm - - Yes - - - - - - Brass
RS Stock No. 340-6754
Mfr. Part No.PM22WB
HK$172.17
Each
units
90° Wall Plate Elbow Adapter 22mm - - - - - 3/4in - BSP - Brass
RS Stock No. 712-6714
Mfr. Part No.65516
HK$58.375
Each (In a Pack of 2)
units
90° Elbow 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6720
Mfr. Part No.65496
HK$51.465
Each (In a Pack of 2)
units
90° Street Elbow 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6724
Mfr. Part No.65666
HK$72.51
Each
units
- Equal Tee 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6774
Mfr. Part No.65535
HK$63.61
Each
units
Obtuse Elbow 15mm - - Yes - - - - - - Brass
Related Products
These adjustable guides are suitable for use with ...
Description:
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
The Allegion 9160.PB brass push button code lock ...
Description:
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light duty and internal ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...