Water Pumps

Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.
How does a water pump work?
Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.
Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;
Water quality - Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
Inlet and outlet points - Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
Mechanical seals - Are the seals within the pump suitable for the job?
Types of water pump
• Centrifugal water pumps are ideal for pumping higher flow rates
• Dirty water pumps are ideal for pumping dirty or foul water
• Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
• Petrol water pumps are ideal for draining out ditches and trenches
Applications
Water pumps are used in various applications across a wide range of industries. Some of the most common are;
• Waste water processing plants, irrigation and drainage
• Food and beverage production
• Oil and energy, power plants and refineries
• Heating, ventilation and air conditioning
• Water feature and ponds
• Aquarium and fish tanks

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Maximum Flow Rate Supply Voltage Input Connection Maximum Head Maximum Working Pressure Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size IP Rating
RS Stock No. 214-5212
Mfr. Part No.555045
HK$5,784.31
Each
units
200L/min 230 V - 8m - Stainless Steel Direct - +50°C - 1-1/4in -
RS Stock No. 214-5199
Mfr. Part No.555057
HK$7,576.93
Each
units
400L/min 230 V - 12m - Stainless Steel - 1.6kW - - 2in -
RS Stock No. 214-5486
Mfr. Part No.555033
HK$4,052.75
Each
units
80L/min 220 V - 5m - Stainless Steel Direct 0.2kW +50°C - 1-1/4in -
RS Stock No. 331-8231
Mfr. Part No.N2081080E
HK$3,272.53
Each
units
80L/min 230 V - - - Stainless Steel - - +40⁰C - - IP68
RS Stock No. 673-822
Mfr. Part No.JX400A
HK$4,351.26
Each
units
240L/min 230 V - 12m - Stainless Steel Direct - +50°C - 2in IP68
RS Stock No. 806-555
Mfr. Part No.DRENOX 80/7 230V
HK$4,268.63
Each
units
80L/min 220 → 240 V - 7m - Stainless Steel - 0.2kW +50°C - 1.25in IP68
RS Stock No. 493-1863
Mfr. Part No.020-072 RS
HK$2,162.24
Each
units
130L/min 230 V - 6m - - - 200W - - 1-1/4in -
RS Stock No. 125-3447
Mfr. Part No.012-150
HK$2,331.00
Each
units
120L/min 230 V - 7m - - - 0.15kW - 1in 1in -
RS Stock No. 214-5206
Mfr. Part No.555039
HK$4,525.23
Each
units
160L/min 1 → 240 V - 7m - Stainless Steel - - +50°C - 1-1/4in -