Water Pumps

Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.
How does a water pump work?
Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.
Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;
Water quality - Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
Inlet and outlet points - Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
Mechanical seals - Are the seals within the pump suitable for the job?
Types of water pump
• Centrifugal water pumps are ideal for pumping higher flow rates
• Dirty water pumps are ideal for pumping dirty or foul water
• Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
• Petrol water pumps are ideal for draining out ditches and trenches
Applications
Water pumps are used in various applications across a wide range of industries. Some of the most common are;
• Waste water processing plants, irrigation and drainage
• Food and beverage production
• Oil and energy, power plants and refineries
• Heating, ventilation and air conditioning
• Water feature and ponds
• Aquarium and fish tanks

...
Read more Read less

Filters

Viewing 1 - 20 of 109 products
Results per page
Description Price Maximum Flow Rate Supply Voltage Input Connection Maximum Head Maximum Working Pressure Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size Pump Type IP Rating
RS Stock No. 702-6882
BrandRS PRO
HK$846.52
Each
units
2.8L/min 12 V 5 mm Tube 3.5m 323 mbar Aluminium - 6W +120°C 5mm 5mm Centrifugal IP52
RS Stock No. 702-6876
BrandRS PRO
HK$842.03
Each
units
2L/min 12 V 3.2 mm Tube 3.5m 345 mbar Anodised Aluminium Direct 6W +100°C 3.2mm 3.2mm Centrifugal IP52
RS Stock No. 214-5212
Mfr. Part No.555045
HK$5,258.00
Each
units
200L/min 230 V - 8m - Stainless Steel Direct - +50°C - 1-1/4in Submersible IP68
RS Stock No. 214-5199
Mfr. Part No.555057
HK$6,887.39
Each
units
400L/min 230 V - 12m - Stainless Steel - 1.6kW - - 2in Submersible -
RS Stock No. 707-3620
Mfr. Part No.SP 3
BrandKarcher
HK$1,724.26
Each
units
7000L/h 230 → 240 V - 6m 0.6 bar - - 350W +35°C - 1in Submersible -
RS Stock No. 702-6891
BrandRS PRO
HK$825.50
Each
units
2L/h 12 V 3.2 mm Tube 3.5m 329 mbar Aluminium - 6W +120°C 3.2mm 3.2mm Centrifugal IP52
RS Stock No. 696-8735
BrandConvac
HK$91,016.03
Each
units
- - - - - - - - - - - - -
RS Stock No. 445-986
Mfr. Part No.456949
HK$2,545.84
Each
units
47L/min 230 V 1/2 in G 6m 1.4 bar PP Magnetic 95W +80°C 1/2in 1/2in Centrifugal IPX5
RS Stock No. 696-8738
BrandConvac
HK$955,668.45
Each
units
- - - - - - - - - - - - -
RS Stock No. 446-3461
Mfr. Part No.073983
HK$1,956.61
Each
units
23L/min 12 V 1/4 in BSP 6.5m 1.4 bar PP Magnetic 54W +85°C 1/4in 1/4in Centrifugal -
RS Stock No. 445-992
Mfr. Part No.018938
HK$14,399.47
Each
units
160L/min 230 V 1-1/4 in G 8.8m 1.7 bar PP Magnetic 400W +80°C 1-1/4in 3/4in Centrifugal IP55
RS Stock No. 705-9428
Mfr. Part No.609800001
HK$2,890.63
Each
units
460L/h 100 → 240 V ac 14 mm Hose Barb 5.4m - ABS Magnetic 25W +60°C 14mm 14mm - IP44
RS Stock No. 214-5486
Mfr. Part No.555033
HK$3,684.00
Each
units
80L/min 220 V - 5m - Stainless Steel Direct 0.2kW +50°C - 1-1/4in Submersible -
RS Stock No. 763-2540
Mfr. Part No.Rule iL280P
BrandXylem
HK$492.55
Each
units
1080L/h 12 V - 9.7m 14 psi POM Direct - +80°C - 13mm Submersible -
RS Stock No. 667-9150
Mfr. Part No.1000M
HK$2,633.76
Each
units
0.65L/min 240 V 1 in G - 6 bar Iron Direct 1.15kW +50°C 1in 1in - IP44
RS Stock No. 266-979
Mfr. Part No.043912
HK$2,146.27
Each
units
14L/min 230 V 13 mm Hose 2.4m 1.4 bar PP Magnetic 51W +80°C 13mm 13mm Centrifugal IP22
RS Stock No. 817-0784
BrandRS PRO
HK$1,305.03
Each
units
10L/min 6 → 24 V 8 mm Tube - - Aluminium Alloy Direct - +100°C 8mm 8mm - IP67, IP68
RS Stock No. 480-122
BrandRS PRO
HK$503.74
Each
units
650ml/min 3 → 4 V 3.2 mm Tube 1.9m 327 mbar Aluminium - 0.84 → 1.6W +120°C 3.2mm 3.2mm Centrifugal IP64
RS Stock No. 914-6944
BrandRS PRO
HK$529.97
Each
units
398ml/min 4 V 2.4 mm Tube - 399 mbar Aluminium - 1.8W +100°C 2.4mm - Centrifugal IP45, IP67
RS Stock No. 667-9157
Mfr. Part No.800M
HK$2,249.27
Each
units
50L/min 240 V 1 in G - 6 bar Iron Direct 1.03kW +50°C 1in 1in - IP44