Description | Price | Compatible Pump Type | Supply Voltage | Connection | IP Rating | Maximum Flow Rate | Maximum Fluid Temperature | Maximum Output Pressure | |
---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
348-7977
Mfr. Part No.FCTE45
BrandCynergy3
|
HK$368.21
Each
units
|
- | 250 V ac | - | IP21 | - | +45°C | - | |
RS Stock No.
125-3568
BrandRS PRO
|
HK$533.71
Each
units
|
Brushless Micropump | 12 → 30 V dc | 2 Screw Terminal (Input), 3 Screw Terminal (Output) | - | - | +80°C | 10bar | |
RS Stock No.
125-3571
BrandRS PRO
|
HK$533.71
Each
units
|
Brushless Micropump | 12 → 30 V dc | 2 Screw Terminal (Input), 3 Screw Terminal (Output) | - | - | +80°C | - | |
RS Stock No.
348-7949
Mfr. Part No.FCHM
BrandCynergy3
|
HK$1,593.14
Each
units
|
- | 240 V ac | 1 in G | IP65 | 100L/min | +60°C | 10bar | |
RS Stock No.
125-3567
BrandRS PRO
|
HK$533.71
Each
units
|
Brushless Micropump | 12 → 30 V dc | 2 Screw Terminal (Input), 3 Screw Terminal (Output) | - | - | - | 10bar | |
RS Stock No.
182-9996
Mfr. Part No.G2ASMA20
BrandTele
|
HK$1,276.19
Each
units
|
- | 250 V ac | - | IP20, IP40 | - | - | - | |
RS Stock No.
144-9307
Mfr. Part No.10073LDAA
BrandXylem
|
HK$15,935.86
Each
units
|
- | 415 V ac | - | IP55 | - | - | - | |
RS Stock No.
667-9154
Mfr. Part No.8AF12
BrandXylem Lowara
|
HK$998.04
Each
units
|
Diaphragm | 220 V, 240 V | 1 in R Male | IP65 | 1000L/h | +60°C | 10bar | |
RS Stock No.
125-3569
BrandRS PRO
|
HK$586.87
Each
units
|
Brushless Micropump | 12 → 30 V dc | 2 Screw Terminal (Input), 3 Screw Terminal (Output) | - | - | +80°C | 10bar |