Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 20 of 85 products
Results per page
Description Price SMD Component Type Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch Length Thickness Width Base Material FR Material Grade
RS Stock No. 528-5385
Mfr. Part No.RE435-LF
HK$145.39
Each
units
Multiple Types 2 95 x 53 x 0.7mm 35µm 0.35mm 1.27 x 1.27mm 95mm 0.7mm 53mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 419-5203
Mfr. Part No.RE901
HK$50.30
Each
units
SOT 23 1 46.72 x 22.86 x 1.5mm 35µm 1mm 0.95 x 0.95mm 46.72mm 1.5mm 22.86mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8897
Mfr. Part No.RE932-09
HK$56.20
Each
units
SOIC 2 25.5 x 24 x 1.5mm 35µm 1mm 1.27 x 1.27mm 25.5mm 1.5mm 24mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8862
Mfr. Part No.RE932-01
HK$44.49
Each
units
SOIC 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm 20.5mm 1.5mm 8mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8888
Mfr. Part No.RE932-08
HK$56.05
Each
units
SOIC 2 25.5 x 21 x 1.5mm 35µm 1mm 1.27 x 1.27mm 25.5mm 1.5mm 21mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 463-2853
Mfr. Part No.RE933
HK$233.84
Each
units
TSSOP 2 120.03 x 58.81 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.65 x 0.65 mm 120.03mm 1.5mm 58.81mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 254-0106
Mfr. Part No.RE460-EP
HK$386.13
Each
units
Multiple Types 2 120 x 175 x 1.5mm - 1mm - 120mm 1.5mm 175mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8310
Mfr. Part No.RE1040
HK$125.13
Each
units
- 1 100 x 90mm 35µm - 0.8mm 100mm 0.8mm 90mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 523-0672
Mfr. Part No.RE436-LF
HK$406.74
Each
units
Multiple Types 2 160 x 100 x 0.7mm 35µm 0.35 mm, 1 mm 1.27 x 1.27 mm, 2.54 x 2.54 mm 160mm 0.7mm 100mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 463-2847
Mfr. Part No.RE932
HK$132.14
Each
units
SO, SOJ 2 87.94 x 58.95 x 1.5mm 35µm 1mm 1.27 x 1.27mm 87.94mm 1.5mm 58.95mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8894
Mfr. Part No.RE933-01
HK$83.79
Each
units
TSSOP 2 23.5 x 9 x 1.5mm 35µm 1mm 0.65 x 0.65mm 23.5mm 1.5mm 9mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8411
Mfr. Part No.RE932-01ST
HK$43.98
Each
units
SO 2 16 x 11.5mm 35µm 1mm 1.27mm 16mm 1.5mm 11.5mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8323
Mfr. Part No.RE1060
HK$125.13
Each
units
- 1 100 x 90mm 35µm - 0.635mm 100mm 0.8mm 90mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8884
Mfr. Part No.RE932-07
HK$59.08
Each
units
SOIC 2 22.5 x 18.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm 22.5mm 1.5mm 18.5mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8370
Mfr. Part No.RE1510-LF
HK$161.42
Each
units
SOT 1 100 x 18.5mm 35µm - 0.95 mm, 1.27 mm 100mm 0.8mm 18.5mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8872
Mfr. Part No.RE932-05
HK$58.60
Each
units
SOIC 2 22.5 x 13.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm 22.5mm 1.5mm 13.5mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8348
Mfr. Part No.RE1250-LF
HK$157.72
Each
units
- 1 100 x 90mm 35µm - - 100mm 0.8mm 90mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8901
Mfr. Part No.RE933-04
HK$79.48
Each
units
TSSOP 2 23.5 x 16 x 1.5mm 35µm 1mm 0.65 x 0.65mm 23.5mm 1.5mm 16mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 728-8929
Mfr. Part No.RE933-09
HK$65.04
Each
units
TSSOP 2 34.5 x 27 x 1.5mm 35µm 1mm 0.5 x 0.5mm 34.5mm 1.5mm 27mm Epoxy Glass Fabric Laminate FR4
RS Stock No. 808-8437
Mfr. Part No.RE933-02ST
HK$75.37
Each
units
TSSOP 2 20 x 15.5mm 35µm 1mm 0.65mm 20mm 1.5mm 15.5mm Epoxy Glass Fabric Laminate FR4
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...