Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 81 - 100 of 130 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 607-7028
Mfr. Part No.RE210-S2
HK$92.81
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - 38 x 85 35µm - -
RS Stock No. 634-9042
Mfr. Part No.UK-69(69)
BrandSunhayato
HK$55.48
Each
units
- 2.54 x 2.54mm 115 x 73 x 1.6mm 115mm 73mm 1.6mm Phenol-Sided Paper - FR1 - - - -
RS Stock No. 100-4176
Mfr. Part No.03-2989
HK$209.01
Each
units
- - - 160mm 100mm - Epoxy Glass Fabric Laminate - FR4 54 x 34 - DIN 41612 -
RS Stock No. 515-3301
Mfr. Part No.RE200-LFDS
HK$129.27
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm DIN 41612 C -
RS Stock No. 603-0653
Mfr. Part No.TNF25-35
HK$14.73
Each
units
2 2.54 x 2.54mm 35 x 25 x 1.6mm 35mm 25mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 9 x 13 - - -
RS Stock No. 457-0828
Mfr. Part No.AGB58
BrandCIF
HK$774.40
Each
units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 354-9176
Mfr. Part No.ICB-96G
BrandSunhayato
HK$71.73
Each
units
1 2.54 x 2.54mm 160 x 115 x 1.2mm 160mm 115mm 1.2mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 528-0677
Mfr. Part No.RE233-LF
HK$297.50
Each
units
2 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 631-2977
Mfr. Part No.ICB-200P
BrandSunhayato
HK$245.62
Each
units
1 2.54 x 2.54mm 320 x 245 x 1.6mm 320mm 245mm 1.6mm Phenol-Sided Paper 0.9mm FR1 - - - -
RS Stock No. 159-6394
Mfr. Part No.08-40055
HK$668.03
Each
units
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 897-1395
Mfr. Part No.RE013-LF
HK$42.78
Each
units
1 1.27 x 1.27mm 70.48 x 68.58 x 1.5mm 70.48mm 68.58mm 1.5mm Epoxy fibre-glass 0.45mm FR4 51 x 52 35µm - One Side
RS Stock No. 110-2501
BrandRS PRO
HK$821.74
Each
units
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 527-9330
Mfr. Part No.RE317-LF
HK$63.15
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41612 D -
RS Stock No. 457-0761
Mfr. Part No.AGP12
BrandCIF
HK$265.99
Each
units
1 2.54 x 2.54mm 200 x 100 x 1.6mm 200mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 603-0726
Mfr. Part No.TNF52-89
HK$26.66
Each
units
2 2.54 x 2.54mm 89 x 52 x 1.6mm 89mm 52mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 19 x 33 - - -
RS Stock No. 631-1839
Mfr. Part No.AT-40W(46)
BrandSunhayato
HK$33.75
Each
units
1 4 x 4mm 172 x 86 x 1.6mm 172mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 457-0783
Mfr. Part No.AGP58
BrandCIF
HK$636.08
Each
units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 631-3330
Mfr. Part No.ICB-94T
BrandSunhayato
HK$58.12
Each
units
1 2.54 x 2.54mm 100 x 80 x 1.6mm 100mm 80mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 391-7333
Mfr. Part No.ICB-1000GH
BrandSunhayato
HK$1,893.66
Each
units
2 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 890-3566
Mfr. Part No.AGB10
BrandCIF
HK$118.15
Each
units
1 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - One Side
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...