Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 603-0631
Mfr. Part No.TNF11-16
HK$11.84
Each
units
2 2.54 x 2.54mm 15.8 x 10.7 x 1.6mm 15.8mm 10.7mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 4 x 6 - - -
RS Stock No. 603-0675
Mfr. Part No.TNF34-124
HK$26.66
Each
units
2 2.54 x 2.54mm 124 x 34 x 1.6mm 124mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 47 - - -
RS Stock No. 603-0782
Mfr. Part No.TNF89-136
HK$47.25
Each
units
2 2.54 x 2.54mm 136 x 89 x 1.6mm 136mm 89mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 34 x 52 - - -
RS Stock No. 603-0697
Mfr. Part No.TNF39-59
HK$17.67
Each
units
2 2.54 x 2.54mm 59 x 39 x 1.6mm 59mm 39mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 14 x 21 - - -
RS Stock No. 603-0776
Mfr. Part No.TNF69-101
HK$30.54
Each
units
2 2.54 x 2.54mm 101 x 69 x 1.6mm 101mm 69mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 26 x 38 - - -
RS Stock No. 603-0647
Mfr. Part No.TNF15-25
HK$11.84
Each
units
2 2.54 x 2.54mm 25 x 15 x 1.6mm 25mm 15mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 5 x 9 - - -
RS Stock No. 603-0669
Mfr. Part No.TNF29-44
HK$14.73
Each
units
2 2.54 x 2.54mm 44 x 29 x 1.6mm 44mm 29mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 10 x 15 - - -
RS Stock No. 603-0704
Mfr. Part No.TNF43-66
HK$20.80
Each
units
2 2.54 x 2.54mm 66 x 43 x 1.6mm 66mm 43mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 16 x 24 - - -
RS Stock No. 603-0732
Mfr. Part No.TNF53-114
HK$27.46
Each
units
2 2.54 x 2.54mm 114 x 53 x 1.6mm 114mm 53mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 20 x 43 - - -
RS Stock No. 603-0748
Mfr. Part No.TNF53-79
HK$26.66
Each
units
2 2.54 x 2.54mm 79 x 53 x 1.6mm 79mm 53mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 20 x 29 - - -
RS Stock No. 603-0653
Mfr. Part No.TNF25-35
HK$14.73
Each
units
2 2.54 x 2.54mm 35 x 25 x 1.6mm 35mm 25mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 9 x 13 - - -
RS Stock No. 603-0681
Mfr. Part No.TNF34-49
HK$14.73
Each
units
2 2.54 x 2.54mm 49 x 34 x 1.6mm 49mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 17 - - -
RS Stock No. 603-0726
Mfr. Part No.TNF52-89
HK$26.66
Each
units
2 2.54 x 2.54mm 89 x 52 x 1.6mm 89mm 52mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 19 x 33 - - -
RS Stock No. 603-0760
Mfr. Part No.TNF63-119
HK$50.34
Each
units
2 2.54 x 2.54mm 119 x 63 x 1.6mm 119mm 63mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 24 x 45 - - -
RS Stock No. 603-0710
Mfr. Part No.TNF44-69
HK$20.71
Each
units
2 2.54 x 2.54mm 69 x 44 x 1.6mm 69mm 44mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 16 x 25 - - -
RS Stock No. 603-0754
Mfr. Part No.TNF59-94
HK$39.88
Each
units
2 2.54 x 2.54mm 94 x 59 x 1.6mm 94mm 59mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 22 x 35 - - -