Grounding Contacts

Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.

How do grounding contacts work?

Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.

Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.

Applications of grounding contacts

Grounding contacts are used in virtually every small PCB application. Some of the typical applications include:

  • MP3 players
  • Smartphones
  • GPS units
  • Tablets
  • PCs and laptops
  • Automotive
  • Industrial equipment
  • eReaders
  • Home electronic devices
  • Video and digital cameras

...
Read more Read less

Filters

Viewing 41 - 60 of 101 products
Results per page
Description Price Material Series Current Rating Fixing Method Contact Plating Contact Resistance Dimensions Height Length Width
RS Stock No. 122-3515
Mfr. Part No.S7061-46R
BrandHARWIN
HK$3.695
Each (On a Tape of 10)
units
Beryllium Copper EZ-BoardWare 4A Surface Mount Tin over Nickel 20mΩ 6.95 x 2.5 x 5.57mm 5.57mm 6.95mm 2.5mm
RS Stock No. 161-3702
Mfr. Part No.S0981-46R
BrandHARWIN
HK$2.901
Each (In a Pack of 25)
units
Stainless Steel S0981 - Surface Mount Tin over Nickel - 4.7 x 4.7 x 1.4mm 1.4mm 4.7mm 4.7mm
RS Stock No. 173-0838
Mfr. Part No.S1411-46R
BrandHARWIN
HK$1.137
Each (On a Reel of 1900)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 123-5974
Mfr. Part No.2199249-3
HK$1.333
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.2 x 1.5 x 2mm 2mm 3.2mm 1.5mm
RS Stock No. 173-0899
Mfr. Part No.S7051-42R
BrandHARWIN
HK$1.901
Each (On a Reel of 1400)
units
- S7 - - - - - - - -
RS Stock No. 123-5972
Mfr. Part No.3-2199250-2
HK$1.94
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 2.9mm 2.9mm 3.45mm 1.5mm
RS Stock No. 123-5970
Mfr. Part No.3-2199250-4
HK$2.21
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.6mm 3.6mm 3.45mm 1.5mm
RS Stock No. 164-9390
Mfr. Part No.3-2199250-2
HK$1.029
Each (In a Bag of 5000)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 2.9mm 2.9mm 3.45mm 1.5mm
RS Stock No. 909-4477
Mfr. Part No.S1761-46R
BrandHARWIN
HK$3.553
Each (In a Pack of 10)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Tin over Nickel - 4.5 x 2.5 x 3.5mm 3.5mm 4.5mm 2.5mm
RS Stock No. 187-0931
Mfr. Part No.2306454-3
HK$0.562
Each (On a Reel of 5000)
units
Stainless Steel - 1A Surface Mount - 50mΩ 2.4 x 1 x 2.28mm 2.28mm 2.4mm 1mm
RS Stock No. 122-3521
Mfr. Part No.S7261-45R
BrandHARWIN
HK$3.195
Each (On a Tape of 10)
units
Titanium Copper Alloy EZ-BoardWare 1A Surface Mount Gold 50mΩ 3 x 2 x 1.5mm 1.5mm 3mm 2mm
RS Stock No. 122-3519
Mfr. Part No.S7241-45R
BrandHARWIN
HK$3.087
Each (On a Tape of 10)
units
Titanium Copper Alloy EZ-BoardWare 1A Surface Mount Gold 50mΩ 3 x 1.5 x 1.3mm 1.3mm 3mm 1.5mm
RS Stock No. 186-4972
Mfr. Part No.1565322-1
HK$2.173
Each (On a Tape of 25)
units
Copper Alloy - 1.5A Surface Mount - 50mΩ 3.2 x 0.75 x 1.6mm 1.6mm 3.2mm 0.75mm
RS Stock No. 788-4870
Mfr. Part No.S7041-42R
BrandHARWIN
HK$3.21
Each (In a Pack of 10)
units
- - - - - - - - - -
RS Stock No. 788-4802
Mfr. Part No.S1741-46R
BrandHARWIN
HK$1.62
Each (In a Pack of 10)
units
Phosphor Bronze EZ-BoardWare 6A Surface Mount Tin over Nickel - 5.4 x 3.1 x 2.5mm 2.5mm 5.4mm 3.1mm
RS Stock No. 164-9212
Mfr. Part No.2199248-6
HK$0.587
Each (On a Tape of 8000)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1.6mm 1.6mm 3.9mm 2mm
RS Stock No. 173-0837
Mfr. Part No.S7121-42R
BrandHARWIN
HK$0.925
Each (On a Reel of 5000)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Gold - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 788-4808
Mfr. Part No.S1411-46R
BrandHARWIN
HK$1.958
Each (In a Pack of 10)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 172-0911
Mfr. Part No.2118721-2
HK$3.028
Each (In a Box of 100)
units
Steel - - Surface Mount Nickel Silver - 38.6 x 25.9 x 2mm 2mm 38.6mm 25.9mm
RS Stock No. 186-4790
Mfr. Part No.1565322-1
HK$1.207
Each (On a Tape of 5000)
units
Copper Alloy - 1.5A Surface Mount - 50mΩ 3.2 x 0.75 x 1.6mm 1.6mm 3.2mm 0.75mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...