Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Read more Read less

Filters

Viewing 61 - 80 of 159 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 381-7047
Mfr. Part No.CK-9
BrandSunhayato
HK$113.60
Each
units
Converter Board - 50 Epoxy Glass Fabric Laminate 2 42.43 x 86.2 x 1.2mm - FR4 42.43mm 1.2mm 86.2mm
RS Stock No. 354-9334
Mfr. Part No.QFP-81
BrandSunhayato
HK$79.39
Each
units
Converter Board - 104 Epoxy Glass Fabric Laminate 2 59.69 x 59.69 x 1mm - FR4 59.69mm 1mm 59.69mm
RS Stock No. 631-2696
Mfr. Part No.ICB-012
BrandSunhayato
HK$68.41
Each
units
Converter Board - 160 Epoxy Glass Fabric Laminate - 77.2 x 63.5 x 1mm - FR4 77.2mm 1mm 63.5mm
RS Stock No. 381-7003
Mfr. Part No.CK-6
BrandSunhayato
HK$124.70
Each
units
Converter Board - 50 Epoxy Glass Fabric Laminate 2 42.43 x 86.2 x 1.2mm - FR4 42.43mm 1.2mm 86.2mm
RS Stock No. 391-7608
Mfr. Part No.40P-SOD
BrandSunhayato
HK$306.48
Each
units
Conversion Adapter - 40 Epoxy Glass Fabric Laminate - 53.34 x 20.32 x 1.6mm - FR4 53.34mm 1.6mm 20.32mm
RS Stock No. 897-1515
Mfr. Part No.RE935-03E
HK$21.78
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 33.66 x 31.75 x 1.5mm 35µm - 33.66mm 1.5mm 31.75mm
RS Stock No. 897-1676
Mfr. Part No.RE965-04
HK$20.23
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 33.3 x 19.5 x 1.5mm 35µm - 33.3mm 1.5mm 19.5mm
RS Stock No. 897-1610
Mfr. Part No.RE938-06
HK$19.64
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.2 x 23.5 x 1.5mm 35µm - 36.2mm 1.5mm 23.5mm
RS Stock No. 897-1682
Mfr. Part No.RE965-10
HK$21.14
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 72.39 x 19.05 x 1.5mm 35µm - 72.39mm 1.5mm 19.05mm
RS Stock No. 354-9227
Mfr. Part No.QFP-41
BrandSunhayato
HK$113.60
Each
units
Converter Board - 120 Epoxy Glass Fabric Laminate 2 48.26 x 48.26 x 1mm - FR4 48.26mm 1mm 48.26mm
RS Stock No. 381-6971
Mfr. Part No.CK-12
BrandSunhayato
HK$65.67
Each
units
Converter Board - 50 Epoxy Glass Fabric Laminate - 132.08 x 24.13 x 1.6mm - FR4 132.08mm 1.6mm 24.13mm
RS Stock No. 354-9413
Mfr. Part No.SSP-82
BrandSunhayato
HK$95.87
Each
units
Converter Board - 64 Epoxy Glass Fabric Laminate 2 45.08 x 71.85 x 1mm - FR4 45.08mm 1mm 71.85mm
RS Stock No. 897-1597
Mfr. Part No.RE937-05
HK$21.14
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 52.07 x 19.05 x 1.5mm 35µm - 52.07mm 1.5mm 19.05mm
RS Stock No. 354-9384
Mfr. Part No.SSP-61
BrandSunhayato
HK$76.53
Each
units
Converter Board - 32 Epoxy Glass Fabric Laminate 2 36.38 x 55.34 x 1mm - FR4 36.38mm 1mm 55.34mm
RS Stock No. 381-6987
Mfr. Part No.CK-13
BrandSunhayato
HK$47.93
Each
units
Converter Board - 30 Epoxy Glass Fabric Laminate - 91.44 x 24.13 x 1.6mm - FR4 91.44mm 1.6mm 24.13mm
RS Stock No. 897-1622
Mfr. Part No.RE938-10
HK$24.60
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 71.75 x 28.57 x 1.5mm 35µm - 71.75mm 1.5mm 28.57mm
RS Stock No. 897-1474
Mfr. Part No.RE934-03R
HK$19.06
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 19.05 x 1.5mm 35µm - 42.55mm 1.5mm 19.05mm
RS Stock No. 453-8773
Mfr. Part No.ICB-057
BrandSunhayato
HK$79.39
Each
units
Seal Substrate - - Epoxy Glass Fabric Laminate 1 100 x 55 x 0.1mm - FR4 100mm 0.1mm 55mm
RS Stock No. 417-3584
Mfr. Part No.CK-14
BrandSunhayato
HK$221.71
Each
units
Converter Board - - Epoxy Glass Fabric Laminate - 82.55 x 63.17 x 1.6mm - FR4 82.55mm 1.6mm 63.17mm
RS Stock No. 464-5360
Mfr. Part No.CK-17
BrandSunhayato
HK$47.93
Each
units
Converter Board - 12 Epoxy Glass Fabric Laminate 2 60.96 x 24.13 x 1.6mm - FR4 60.96mm 1.6mm 24.13mm
Related Products
Automatic closure split sheath for organising cables.Don't leave ...
Description:
Automatic closure split sheath for organising cables.Don't leave your cables hanging in a mess behind your multimedia equipment and computers.The kit contains a 2-metre sheath and tool.Easy to install and remove. Can be used again and again.Available in black, grey ...
Spiral cable wrap that offers a versatile way ...
Description:
Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point. Features and Benefits• PTFE for superior protection against abrasion, chemicals and ...
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Cable binding in polyamide 6 V0 (PA6V0), ensuring ...
Description:
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.Recommended for the automotive industry, control panels and wiring cabinets. Ideal for routing and securing cables that need a high level of mechanical protection.Colour of bindings: blackSelf-extinguishing, UL 94-V0.