Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 434-267
Mfr. Part No.10-1042
HK$286.21
Each
units
Epoxy Glass 2 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 745-0837
Mfr. Part No.AL436
BrandCIF
HK$252.05
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm - 40 x 60 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7220
Mfr. Part No.RE330-LF
HK$117.81
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 44 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7214
Mfr. Part No.RE318-HP
HK$44.08
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 528-0425
Mfr. Part No.RE225-LF
HK$69.99
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5970
Mfr. Part No.RE525-HP
HK$47.25
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 528-5391
Mfr. Part No.RE437-LF
HK$233.40
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.35mm 108 x 69 1.27 x 1.27mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5683
Mfr. Part No.RE320-HP
HK$46.79
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 523-0688
Mfr. Part No.RE527-LF
HK$51.26
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR4 160mm 1.5mm 100mm -
RS Stock No. 728-8752
Mfr. Part No.RE320-LFDS
HK$156.77
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 359-4069
Mfr. Part No.RE526-HP
HK$42.59
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 36 x 56 2.54 x 2.54mm DIN 41612 H FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5728
Mfr. Part No.RE323-HP
HK$49.13
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 32 x 55 2.54 x 2.54mm DIN 41612 D, DIN 41612 E, DIN 41612 F FR2 160mm 1.5mm 100mm -
RS Stock No. 808-8395
Mfr. Part No.RE212-LF
HK$93.57
Each
units
Epoxy Glass Fabric Laminate 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 518-5948
Mfr. Part No.RE315-LF
HK$79.50
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
HK$37.36
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 178-3495
Mfr. Part No.RE650-LF
HK$115.98
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 4 x 15, 7 x 37, 9 x 37 2.5 x 2.5 mm, 2.54 x 2.54 mm, 6.35 x 6.35 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 607-6996
Mfr. Part No.RE100-LF
HK$68.45
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 56 2.5 x 2.5mm - FR4 160mm 1.5mm 100mm -
RS Stock No. 607-6980
Mfr. Part No.RE100-HP
HK$46.79
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 56 2.5 x 2.5mm - FR2 160mm 1.5mm 100mm -
RS Stock No. 359-4081
Mfr. Part No.RE527-HP
HK$44.64
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 178-3494
Mfr. Part No.RE640-LF
HK$115.98
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 5 x 19, 7 x 37 2.54 x 2.54 mm, 5 x 5 mm, 5.08 x 5.08 mm - FR4 160mm 1.5mm 100mm Two Side
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.