Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 203-4623
Mfr. Part No.19100
BrandElditest
HK$220.35
Each
units
Prototyping Board 114mm 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc -
RS Stock No. 203-4601
Mfr. Part No.19113
BrandElditest
HK$781.34
Each
units
Prototyping Board - - - - 33 V ac, 70 V dc -