Stud Covers

Stud covers are protective covers that push fit into weld studs or insert studs to provide insulation between a PCB (printed circuit board) and the chassis. Stud covers are typically made of non-conductive materials such as nylon, which is corrosion free, lightweight and offers good insulation.

How do stud covers work?

Stud covers often have a quick and easy lock and release mechanism, and come in different sizes and dimensions to fit various PCB hole diameters and thicknesses. Fitting a stud cover involves simply pushing the cover onto a stud and turning it to lock it into place.

In addition to providing protection, stud covers also give the final product a neat and finished look. They are designed to conceal the insert or weld screw while providing a clean appearance.

What are stud covers used for?

You will find stud covers in electronic circuits, typical PCB applications and electronic devices. They can also be used in high-voltage assemblies.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Body Height Body Diameter For Use With Insert Size Material PCB Hole Diameter
RS Stock No. 303-5295
Mfr. Part No.SFCBS-M4-12M-01
BrandRichco
HK$137.74
1 Bag of 100
Bag(s)
12mm 9.5mm M4 Nylon 4mm
RS Stock No. 303-5289
Mfr. Part No.SFCBS-M4-10M-01
BrandRichco
HK$163.97
1 Bag of 100
Bag(s)
10mm 9.5mm M4 Nylon 4mm
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...