Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
Read more Read less

Filters

Viewing 41 - 60 of 561 products
Results per page
Description Price Bore Diameter Body Height Body Diameter Type For Screw Size Material
RS Stock No. 176-7998
Mfr. Part No.9774070951R
HK$5.84
Each (On a Reel of 450)
units
2.7mm 7mm 5.1mm SMT - Steel
RS Stock No. 185-4149
Mfr. Part No.9774015633R
HK$5.002
Each (On a Reel of 3000)
units
1.9mm 1.5mm 3.3mm - M1.6 Steel
RS Stock No. 184-1762
Mfr. Part No.960020010
HK$1.27
Each (In a Bag of 500)
units
2.2mm 2mm 4mm - - Polyamide
RS Stock No. 184-2064
Mfr. Part No.963020174
HK$4.052
Each (In a Pack of 20)
units
4.3mm 2mm 8mm - - Brass
RS Stock No. 161-3628
Mfr. Part No.R30-6700894
BrandHARWIN
HK$2.905
Each (In a Pack of 10)
units
3.2mm 8mm 5mm - M3 Polyamide
RS Stock No. 184-1788
Mfr. Part No.960090042
HK$1.27
Each (In a Bag of 500)
units
3.2mm 9mm 6mm - - Polyamide
RS Stock No. 141-8536
Mfr. Part No.9774045943R
HK$4.62
Each (On a Reel of 600)
units
2.8mm 4.5mm 4.35mm SMT - Steel
RS Stock No. 184-2205
Mfr. Part No.960040042
HK$1.83
Each (In a Pack of 50)
units
3.2mm 4mm 6mm - - Polyamide
RS Stock No. 184-1754
Mfr. Part No.960100042
HK$2.10
Each (In a Bag of 500)
units
3.2mm 10mm 6mm - - Polyamide
RS Stock No. 176-7994
Mfr. Part No.9774015360R
HK$5.31
Each (On a Reel of 1200)
units
4.2mm 1.5mm 6mm SMT M3 Steel
RS Stock No. 141-8508
Mfr. Part No.9775046960R
HK$5.82
Each (On a Reel of 700)
units
4.2mm 5.6mm 6mm SMT - Steel
RS Stock No. 176-7978
Mfr. Part No.9774140360R
HK$8.53
Each (On a Reel of 250)
units
4.2mm 14mm 6mm SMT M3 Steel
RS Stock No. 184-1738
Mfr. Part No.963170042
HK$5,200.97
1 Box of 1000
Box(es)
- - - - - -
RS Stock No. 176-7980
Mfr. Part No.9774120360R
HK$8.786
Each (On a Reel of 300)
units
4.2mm 12mm 6mm SMT M3 Steel
RS Stock No. 185-4163
Mfr. Part No.97730456332R
HK$4.326
Each (On a Reel of 1400)
units
0.8mm 4.5mm 3.3mm - M1.6 Steel
RS Stock No. 184-1746
Mfr. Part No.963040174
HK$9,346.93
1 Box of 3000
Box(es)
4.3mm 4mm 8mm - - Brass
RS Stock No. 176-8241
Mfr. Part No.9774040960R
HK$14.80
Each (In a Pack of 5)
units
3.3mm 4mm 6mm SMT - Steel
RS Stock No. 176-7963
Mfr. Part No.9774010243R
HK$6.015
Each (On a Reel of 1500)
units
2.8mm 1mm 4.35mm SMT M2 Steel
RS Stock No. 176-7957
Mfr. Part No.9774035243R
HK$5.08
Each (On a Reel of 800)
units
2.8mm 3.5mm 4.35mm SMT M2 Steel
RS Stock No. 176-7951
Mfr. Part No.9774070243R
HK$4.419
Each (On a Reel of 400)
units
2.8mm 7mm 4.35mm SMT M2 Steel
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...