PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
Read more Read less

Filters

Viewing 101 - 109 of 109 products
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS Stock No. 220-816
Mfr. Part No.LCBS-4-01
BrandRichco
HK$0.633
Each (In a Pack of 50)
units
Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 202-3370
Mfr. Part No.LCBS-TF-M4-10-01
BrandRichco
HK$2.035
Each (In a Bag of 100)
units
Locking 15.9mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 606-872
Mfr. Part No.TEHCBS-4-01
BrandRichco
HK$1.087
Each (In a Pack of 50)
units
Edge-Holding Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 184-1948
Mfr. Part No.973120365
HK$7.47
Each (In a Pack of 10)
units
Spacer Stud 12mm - 4mm 2.1mm M3 - Polyamide
RS Stock No. 101-2931
Mfr. Part No.RLCBSR-06-01 BLANC
BrandRichco
HK$2.30
Each (In a Bag of 100)
units
Reverse locking 9.5mm 4.75mm 3.18mm 1.57mm - - Nylon
RS Stock No. 721-2597
Mfr. Part No.DLCBS-14-01
BrandRichco
HK$2.311
Each (In a Pack of 40)
units
Locking 22.2mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS Stock No. 663-3316
Mfr. Part No.LCBSM-3-01
BrandRichco
HK$1.657
Each (In a Pack of 40)
units
Locking 4.8mm 3.18mm 3.18mm 1.57mm - - Nylon
RS Stock No. 303-5194
Mfr. Part No.CRLCBSR-6-01
BrandRichco
HK$43.20
1 Bag of 100
Bag(s)
Reverse Locking 9.5mm 6mm 4mm 1.6mm - - Nylon
RS Stock No. 721-2604
Mfr. Part No.DLCBS-6-01
BrandRichco
HK$1.593
Each (In a Pack of 40)
units
Locking 9.5mm 4mm 4mm 0.79 → 1.98mm - - Nylon
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...