PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
Read more Read less

Filters

Viewing 81 - 100 of 109 products
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS Stock No. 184-1654
Mfr. Part No.973150385
HK$5.75
Each (In a Bag of 500)
units
Spacer Stud 15mm - 4mm - M3 - Plastic
RS Stock No. 184-1658
Mfr. Part No.973060365
HK$5.778
Each (In a Bag of 500)
units
Spacer Stud 6mm - 4mm 2.1mm M3 - Polyamide
RS Stock No. 161-0074
Mfr. Part No.LCBS-3-01
BrandRichco
HK$96.08
1 Bag of 100
Bag(s)
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 184-2235
Mfr. Part No.709404000
HK$1,681.62
1 Bag of 1000
Bag(s)
Snap-In Stop Spacer 12.7mm - - - - - Nylon
RS Stock No. 184-2460
Mfr. Part No.973060365
HK$7.506
Each (In a Pack of 10)
units
Spacer Stud 6mm - 4mm 2.1mm M3 - Polyamide
RS Stock No. 721-2588
Mfr. Part No.DLCBS-12-01
BrandRichco
HK$1.956
Each (In a Pack of 40)
units
Locking 19.1mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS Stock No. 721-2610
Mfr. Part No.DLCBST-10-01
BrandRichco
HK$1.319
Each (In a Pack of 40)
units
Locking 15.9mm 2.54mm 2.54mm 1.63mm - - Nylon
RS Stock No. 721-2590
Mfr. Part No.DLCBS-3-01
BrandRichco
HK$1.578
Each (In a Pack of 40)
units
Locking 4.8mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS Stock No. 663-3243
Mfr. Part No.CRLCBSK-2-10-01
BrandRichco
HK$0.591
Each (In a Pack of 40)
units
Reverse Locking 10mm 5.4mm 4mm 1.6mm - - Nylon
RS Stock No. 102-6643
Mfr. Part No.TCBN-T1-M3-8-15
BrandRichco
HK$2.299
Each (In a Pack of 10)
units
Standard 15mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS Stock No. 184-1982
Mfr. Part No.973150365
HK$7.60
Each (In a Pack of 10)
units
Spacer Stud 15mm - 4mm 2.1mm M3 - Polyamide
RS Stock No. 663-3300
Mfr. Part No.LCBS-5-01
BrandRichco
HK$1.13
Each (In a Pack of 40)
units
Locking 7.9mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 721-2617
Mfr. Part No.DLCBST-2-01
BrandRichco
HK$0.879
Each (In a Pack of 40)
units
Locking 3.2mm 2.54mm 2.54mm 1.63mm - - Nylon
RS Stock No. 202-3314
Mfr. Part No.CBS-TMM-M4-04-01
BrandRichco
HK$2.035
Each (In a Bag of 100)
units
Stacking 6.4mm 4mm 4mm - - - Nylon
RS Stock No. 714-8073
Mfr. Part No.LCBS-3-01.
BrandRichco
HK$1.191
Each (In a Pack of 40)
units
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS Stock No. 202-3459
Mfr. Part No.LCBS-08-01
BrandRichco
HK$2.038
Each (In a Bag of 100)
units
Locking 12.7mm 4mm 4mm 1.57mm - - Nylon
RS Stock No. 663-3312
Mfr. Part No.LCBSM-2-01
BrandRichco
HK$0.697
Each (In a Pack of 40)
units
Locking 3.2mm 3.18mm 3.18mm 1.57mm - - Nylon
RS Stock No. 188-1563
Mfr. Part No.RLCBSRE-4-01
BrandRichco
HK$1.257
Each (In a Bag of 50)
units
Reverse Locking 6.4mm 5.41mm 4mm 1.57mm - - Nylon
RS Stock No. 721-2604
Mfr. Part No.DLCBS-6-01
BrandRichco
HK$1.593
Each (In a Pack of 40)
units
Locking 9.5mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS Stock No. 184-2944
Mfr. Part No.709401000
HK$1.41
Each (In a Pack of 50)
units
Snap-In Stop Spacer 4.8mm - - - - - Nylon
Related Products
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit ...
Description:
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit enables you to evaluate and develop applications with the fourth-generation, low-power capacitive touch-sensing system (CapSense).The PSoC 4000S family of programmable embedded system controllers with an ARM Cortex-M0+ CPU, combines programmable and ...
The PSoC 4 L-Series Pioneer Kit offers the ...
Description:
The PSoC 4 L-Series Pioneer Kit offers the hardware and software to design and debug with the PSoC 4200L devices from Cypress. The PSoC 4200L combines a 32-bit ARM Cortex-M0 CPU, with up to 256 KB flash, 98 Inputs/Outputs, and ...
From Hitex, the ShieldBuddy TC275 is a development ...
Description:
From Hitex, the ShieldBuddy TC275 is a development board that features an AURIX Infineon TC275 tri-core processor. Aurix processors have been specifically developed for safety-critical ADAS automotive applications. The ShieldBuddy is suited to professionals, students or hobbyists alike. This development ...
Arrow SmartEverything LION IoT SoM (System On Module) ...
Description:
Arrow SmartEverything LION IoT SoM (System On Module) Board helps speed-up the development of Internet Of Things applications based on the LoRa technology. LoRa technology allows low data rate communications to be made over long distances by sensors and actuators ...