PCB Work Frames & Holders

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Board Size Model Number Dimensions Depth Height Width
RS Stock No. 260-0911
Mfr. Part No.T0051502599N
HK$718.11
Each
units
160 x 235mm ESF 120 - - - -
RS Stock No. 162-8766
BrandWeller
HK$1,018.61
Each
units
160 x 235mm ESF 120ESD 12.9 x 6.4 x 3.5in 6.4in 3.5in 12.9in
RS Stock No. 787-0339
Mfr. Part No.PCSA-4
BrandIdealtek
HK$2,710.40
Each
units
520 x 410mm PCSA-4 - - - -
RS Stock No. 787-0314
Mfr. Part No.36.PCSA-1
BrandIdealtek
HK$2,140.36
Each
units
280 x 290mm PCSA-1 - - - -
RS Stock No. 787-0326
Mfr. Part No.PCSA-2
BrandIdealtek
HK$2,480.84
Each
units
520 x 280mm PCSA-2 - - - -
Related Products
Available in two cable lengths with an SMA ...
Description:
Available in two cable lengths with an SMA Male connector and an SMA Female connector:ASMA300B058L13 – 3 m cable (140-7629)ASMA500B058L13 - 5 m cable (124-8831)ASMA1000B058L13 - 10 m cable (124-8832)ASMA1500B058L13 – 15 m cable (140-7620)ASMA2000B058L13 – 20 m cable (140-7624)Cable ...
The cable has an SMA Male connector and ...
Description:
The cable has an SMA Male connector and an N-Type Male connector:Cable SpecificationsImpedance: 50 ΩLoss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64Cable: LLC200AOperating Frequencies: Up to 6 GHzDimensions Core: 0.94 mm copper wire Insulator: 2.79 mm GAS-FPE Shield: ...
U.FL cable assemblies consisting of a coaxial cable ...
Description:
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...