Reflow Ovens

What is Reflow Oven?
A reflow oven is a machine utilized essentially for reflow fastening of surface mount electronic segments to printed circuit sheets (PCB).

Features and benefits:
• The heat is distributed by forced convection
• It includes the memorisation of 10 programmes, the advice visualisation by LCD display and 5 connections in front face: 3 for flexible thermocouples, 1 for printer and 1 for computer
• Complete view of the card through large window
• Compatible for high temperature alloys, above all lead free
• Heat through forced convection
• Temperature control by microprocessor
• Easy of use
• Tests printing in which you can add comments

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Operating Temperature Program Memory Size Supply Voltage Useful Reflow Surface
RS Stock No. 130-0859
Mfr. Part No.V900320
HK$20,398.30
Each
units
+300°C 10 230V ac 190 x 290mm
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...