Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
Read more Read less

Filters

Viewing 1 - 20 of 148 products
Results per page
Description Price Material Fixing Method Thickness Length Width
RS Stock No. 772-0271
Mfr. Part No.FS-036-094-SA-T
BrandUVOX
HK$76.00
Each
units
Beryllium Copper Self-Adhesive 3.6mm 406mm 9.4mm
RS Stock No. 240-315
Mfr. Part No.6395R1W---00190010
HK$258.62
Each
units
NI/CU Polyester Non Woven Self-Adhesive 0.21mm 10m 19mm
RS Stock No. 783-8833
Mfr. Part No.DHR10x10NI-N4V0-1000
BrandMTC
HK$82.94
Each
units
Nickel Copper Alloy, PUR Tape 10mm 1m 10mm
RS Stock No. 264-9477
Mfr. Part No.FOF-1006-AC
BrandUVOX
HK$67.93
Each (In a Pack of 5)
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.2mm 1m 4.8mm
RS Stock No. 773-4277
Mfr. Part No.331171302030
HK$7.88
Each (In a Bag of 5)
units
Gold Plated Beryllium Copper Mounting Screw 3mm 3.15mm 2mm
RS Stock No. 163-4376
Mfr. Part No.331171302030
HK$5.77
Each (On a Reel of 2500)
units
Gold Plated Beryllium Copper Mounting Screw 3mm 3.15mm 2mm
RS Stock No. 772-0307
Mfr. Part No.ECM-1-1-1051-AC
BrandUVOX
HK$462.86
Each
units
Neoprene, Steel Self-Adhesive - 10m 9mm
RS Stock No. 264-9461
Mfr. Part No.FOF-2009-AC
BrandUVOX
HK$61.432
Each (In a Pack of 5)
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.6mm 1m 6.4mm
RS Stock No. 783-8855
Mfr. Part No.DRE10x0,5NI-N4V0-1000 with foam core
BrandMTC
HK$49.80
Each
units
Nickel Copper Alloy, PUR Tape 0.5mm 1m 10mm
RS Stock No. 773-7138
Mfr. Part No.3020402
HK$84.87
Each
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 4mm
RS Stock No. 783-8837
Mfr. Part No.DHR3,8x1,5NI-N2V0-1000
BrandMTC
HK$48.05
Each
units
Nickel Copper Alloy, PUR Tape 1.5mm 1m 3.8mm
RS Stock No. 783-8859
Mfr. Part No.DRE10x1,2NI-N4V0-1000
BrandMTC
HK$69.33
Each
units
Nickel Copper Alloy, PUR Tape 1.2mm 1m 10mm
RS Stock No. 783-8843
Mfr. Part No.DHR9,5x6,4NI-N4V0-1000
BrandMTC
HK$57.43
Each
units
Nickel Copper Alloy, PUR Tape 6.4mm 1m 9.5mm
RS Stock No. 783-8871
Mfr. Part No.DRE4x2NI-N2V0-1000
BrandMTC
HK$43.93
Each
units
Nickel Copper Alloy, PUR Tape 2mm 1m 4mm
RS Stock No. 773-4283
Mfr. Part No.331221602040
HK$9.93
Each (In a Bag of 5)
units
Gold Plated Beryllium Copper Mounting Screw 4mm 6mm 2mm
RS Stock No. 783-8861
Mfr. Part No.DRE10x5NI-N4V0-1000
BrandMTC
HK$85.34
Each
units
Nickel Copper Alloy, PUR Tape 5mm 1m 10mm
RS Stock No. 773-7201
Mfr. Part No.3021008
HK$106.09
Each
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 8mm 1m 10mm
RS Stock No. 773-7140
Mfr. Part No.3020501
HK$92.67
Each
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 5mm
RS Stock No. 163-4342
Mfr. Part No.3020707
HK$80.77
Each (In a Bag of 100)
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 7mm 1m 7mm
RS Stock No. 773-7235
Mfr. Part No.3030202
HK$84.87
Each
units
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 2mm
Related Products
Low Voltage CMOS Op-Amp integrates one or two ...
Description:
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current. Operable ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
The LMV82x and LMV82xA operational amplifiers offer low ...
Description:
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance. Low-power consumption: 400 μA max. (at 5 V)Shutdown mode: 50 nA max.Rail-to-Rail OutputLow offset voltage: 0.8 mV max. ...