Metal Oxide Varistors

What are they?Metal Oxide Varistors, more commonly known as MOVs are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.Construction:Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.Applications: Suppression of lightning and other high levels of transient energy Low voltage power supplies in DC circuits Low voltage power supply in automotive applications Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
Read more Read less

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS Stock No. 393-472
Mfr. Part No.VC32M02750KBA
BrandAVX
HK$18.836
Each (In a Pack of 5)
units
430V 275V 368V 710V 10A 23J VC32 - 400A 80pF 8.51mm 5.26mm 2.03mm 8.51 x 5.26 x 2.03mm
RS Stock No. 166-7875
Mfr. Part No.VC32M02750KBA
BrandAVX
HK$16.27
Each (On a Reel of 1000)
units
430V 275V 368V 710V 10A 23J VC32 - 400A 80pF 8.51mm 5.26mm 2.03mm 8.51 x 5.26 x 2.03mm
RS Stock No. 187-6521
Mfr. Part No.VGAH322026Z570DP
BrandAVX
HK$12.311
Each (On a Reel of 1000)
units
35V 23V 26V 57V - 13J VGAH - 1800 (Peak Current)A 15nF 8.2mm 5mm 2.5mm 8.2 x 5 x 2.5mm
RS Stock No. 187-7640
Mfr. Part No.VLAS121016J350DP
BrandAVX
HK$6.035
Each (In a Pack of 10)
units
11 V ac, 16 V dc 11V 16V 35V - 1.6J VLAS - 500A 5nF 2.01mm 1.25mm 1.02mm 2.01 x 1.25 x 1.02mm
RS Stock No. 187-6539
Mfr. Part No.VGAH222016Y400DP
BrandAVX
HK$12.07
Each (In a Pack of 5)
units
24.5V 11V 16V 42V - 7.2J VGAH - 1500 (Peak Current)A 13nF 5.7mm 5mm 2.5mm 5.7 x 5 x 2.5mm
RS Stock No. 187-6522
Mfr. Part No.VGAH120631M650DP
BrandAVX
HK$2.655
Each (On a Reel of 1000)
units
39V 25V 31V 65V - 1J VGAH - 200 (Peak Current)A 700pF 3.2mm 1.6mm 1.7mm 3.2 x 1.6 x 1.7mm
RS Stock No. 887-5903
Mfr. Part No.MAV0020DP
BrandAVX
HK$0.907
Each (In a Pack of 500)
units
120V 52V 70V 225V - - MAV - - 8pF 1mm - - 1 x 1.37 x 0.66mm
RS Stock No. 187-6545
Mfr. Part No.VGAH121026H560DP
BrandAVX
HK$5.432
Each (In a Pack of 10)
units
34.5V 18V 26V 60V - 1.2J VGAH - 300 (Peak Current)A 1.2nF 3.2mm 2.49mm 1.7mm 3.2 x 2.49 x 1.7mm
RS Stock No. 887-5893
Mfr. Part No.MAV0010DP
BrandAVX
HK$0.68
Each (In a Pack of 500)
units
120V 52V 70V 225V - - MAV - - 22pF 1.6mm - - 1.6 x 0.8 x 0.9mm
RS Stock No. 187-6530
Mfr. Part No.VGAH121016J400DP
BrandAVX
HK$5.432
Each (In a Pack of 10)
units
25.5V 13V 16V 42V - 1.6J VGAH - 500 (Peak Current)A 2.3nF 3.2mm 2.49mm 1.7mm 3.2 x 2.49 x 1.7mm
RS Stock No. 187-7630
Mfr. Part No.VLAS060316A350DP
BrandAVX
HK$1.207
Each (In a Pack of 50)
units
11 V ac, 16 V dc 11V 16V 35V - 0.1J VLAS - 50A 400pF 1.6mm 0.8mm 0.9mm 1.6 x 0.8 x 0.9mm
RS Stock No. 181-9536
Mfr. Part No.VCAS04AP301R5DATWA
BrandAVX
HK$1.305
Each (On a Reel of 500)
units
150 → 210V 21V 30V 350V - 0.02J AS - 1 (Peak Current)A 1.5pF 1mm 0.5mm 0.6mm 1 x 0.5 x 0.6mm
RS Stock No. 187-7617
Mfr. Part No.VTA7060318A400DP
BrandAVX
HK$1.207
Each (In a Pack of 50)
units
13 V ac, 18 V dc 13V 18V 42V - 0.1J VT - 30A 275pF 1.6mm 0.8mm 0.9mm 1.6 x 0.8 x 0.9mm
RS Stock No. 697-9081
Mfr. Part No.VC32M00231KBA
BrandAVX
HK$32.40
Each
units
360V 230V 300V 595V 10A 20J VC32 - 400A 100pF 8.51mm 5.26mm 2.03mm 8.51 x 5.26 x 2.03mm
RS Stock No. 187-6569
Mfr. Part No.VGAH222031Y650DP
BrandAVX
HK$12.07
Each (In a Pack of 5)
units
39V 25V 31V 65V - 9.6J VGAH - 1200 (Peak Current)A 6.1nF 5.7mm 5mm 2.5mm 5.7 x 5 x 2.5mm
RS Stock No. 187-6523
Mfr. Part No.VGAH121031R650DP
BrandAVX
HK$4.466
Each (On a Reel of 1000)
units
39V 25V 31V 65V - 1.7J VGAH - 300 (Peak Current)A 1.2nF 3.2mm 2.49mm 1.7mm 3.2 x 2.49 x 1.7mm
RS Stock No. 187-6527
Mfr. Part No.VGAH120616K390DP
BrandAVX
HK$3.621
Each (In a Pack of 20)
units
24.5V 11V 16V 40V - 0.6J VGAH - 200 (Peak Current)A 1.1nF 3.2mm 1.6mm 1.7mm 3.2 x 1.6 x 1.7mm
RS Stock No. 181-9288
Mfr. Part No.VCAS04AP181R5DATWA
BrandAVX
HK$0.931
Each (On a Reel of 10000)
units
150 → 210V 13V 18V 350V - 0.02J AS - 1 (Peak Current)A 1.5pF 1mm 0.5mm 0.6mm 1 x 0.5 x 0.6mm
RS Stock No. 187-7636
Mfr. Part No.VLAS120616E350DP
BrandAVX
HK$2.535
Each (In a Pack of 25)
units
11 V ac, 16 V dc 11V 16V 35V - 0.5J VLAS - 200A 1.4nF 2.01mm 1.25mm 1.02mm 2.01 x 1.25 x 1.02mm
RS Stock No. 166-7871
Mfr. Part No.VC32M00301KBA
BrandAVX
HK$17.991
Each (On a Reel of 1000)
units
470V 300V 385V 775V 10A 23J VC32 - 400A 70pF 8.51mm 5.26mm 2.03mm 8.51 x 5.26 x 2.03mm