Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Read more Read less

Filters

Viewing 81 - 100 of 235 products
Results per page
Description Price Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS Stock No. 138-6075
Mfr. Part No.B72660M0350K072
BrandEPCOS
HK$4.743
Each (On a Reel of 1000)
units
56V Standard 45V 35V - 56V 110A 4032 250A 1.05nF 10.2 x 8 x 3.2mm 8mm 3.2mm 10.2mm
RS Stock No. 167-0553
Mfr. Part No.B72530E0250K062
BrandEPCOS
HK$1.94
Each (On a Reel of 2000)
units
35.1 → 42.9V - 31V 25V 1.7J 65V 2.5A 1210 (3225M) 300A 1.5nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS Stock No. 162-2882
Mfr. Part No.VC060326A580DP
BrandAVX
HK$0.613
Each (On a Reel of 1000)
units
34.5V VC 26V 18V 0.1J 60V 1A 0603 (1608M) 30A 155pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS Stock No. 170-9900
Mfr. Part No.V18MLE0603H
BrandLittelfuse
HK$1.284
Each (On a Reel of 2500)
units
- MLE 18V dc - - 50V 2A 0603 (1608M) - 125pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
RS Stock No. 775-2880
Mfr. Part No.CT1206M6G
BrandEPCOS
HK$4.361
Each (In a Pack of 50)
units
11V - 8V 6V 0.4J 25V 1A 1206 (3216M) 200A 1.2nF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 167-0176
Mfr. Part No.B72520E0170K062
BrandEPCOS
HK$1.793
Each (On a Reel of 3000)
units
24.3 → 29.7V - 22V 17V 0.6J 44V 1A 1206 (3216M) 200A 650pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 887-0725
Mfr. Part No.VC060314A300DP
BrandAVX
HK$1.672
Each (In a Pack of 1000)
units
18.5V VC 14V 10V - 32V - 0603 (1608M) - 350pF - - - -
RS Stock No. 162-2883
Mfr. Part No.VC060309A200DP
BrandAVX
HK$1.117
Each (On a Reel of 1000)
units
12.7V VC 9V 6.4V 0.1J 22V 1A 0603 (1608M) 30A 550pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS Stock No. 166-7873
Mfr. Part No.VC080509A200DP
BrandAVX
HK$1.446
Each (On a Reel of 1000)
units
12.7V VC 9V 6.4V 0.1J 22V 1A 0805 (2012M) 40A 750pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 775-2828
Mfr. Part No.B72580E0350K062
BrandEPCOS
HK$6.203
Each (In a Pack of 50)
units
50.4 → 61.6V - 45V 35V 4J 90V 5A 1812 (4532M) 500A 1.2nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm
RS Stock No. 775-2736
Mfr. Part No.B72500E0170K060
BrandEPCOS
HK$1.539
Each (In a Pack of 100)
units
24.3 → 29.7V - 22V 17V 0.2J 46V 1A 0603 (1608M) 30A 100pF 1.6 x 0.8 x 0.9mm 0.8mm - 1.6mm
RS Stock No. 167-6925
Mfr. Part No.VC121018J390DP
BrandAVX
HK$3.58
Each (On a Reel of 1000)
units
25.5V - 18V 13V 1.5J 42V 5A 1210 (3225M) 500A 3.1nF 3.2 x 2.49 x 1.7mm 2.49mm 1.7mm 3.2mm
RS Stock No. 703-1666
Mfr. Part No.B72510T0040M062
BrandEPCOS
HK$3.028
Each (In a Pack of 10)
units
8V CT 5.5V 4V 0.1J 19V 1A 0805 (2012M) 100A 700pF 2 x 1.25 x 1.4mm 1.25mm 1.4mm 2mm
RS Stock No. 775-2711
Mfr. Part No.CT0201S4ACC2G
BrandEPCOS
HK$1.735
Each (In a Pack of 100)
units
17V - 5.5V 4V - 33V 1A 0201 (0603M) 1A 10pF 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS Stock No. 775-2773
Mfr. Part No.B72520E0300K062
BrandEPCOS
HK$3.518
Each (In a Pack of 100)
units
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 177-5899
Mfr. Part No.EZJZ1V171AA
BrandPanasonic
HK$1.88
Each (On a Reel of 10000)
units
170V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS Stock No. 775-2840
Mfr. Part No.B72540E0170K062
BrandEPCOS
HK$12.916
Each (In a Pack of 25)
units
24.3 → 29.7V - 22V 17V 7.2J 44V 10A 2220 (5650M) 1200A 9nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS Stock No. 167-0503
Mfr. Part No.B72540E1140S262
BrandEPCOS
HK$6.81
Each (On a Reel of 1500)
units
22 → 27V - 16V 14V 5.8J 40V 10A 2220 (5650M) 1200A 9.5nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS Stock No. 464-8886
Mfr. Part No.VC080514A300DP
BrandAVX
HK$2.793
Each (In a Pack of 25)
units
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 167-0507
Mfr. Part No.B72580T0060M062
BrandEPCOS
HK$3.08
Each (On a Reel of 1500)
units
8.8 → 13.2V - 8V 6V 1J 25V 5A 1812 (4532M) 500A 8nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...