Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Read more Read less

Filters

Viewing 21 - 40 of 235 products
Results per page
Description Price Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS Stock No. 393-539
Mfr. Part No.VC080526A580DP
BrandAVX
HK$2.97
Each (In a Pack of 25)
units
34.5V VC 26V 18V 0.1J 60V 1A 0805 (2012M) 34.5A 120pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 775-2887
Mfr. Part No.CT1206K60G
BrandEPCOS
HK$4.46
Each (In a Pack of 50)
units
100V - 85V 60V 0.7J 165V 1A 1206 (3216M) 100A 100pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 775-2799
Mfr. Part No.B72530E0300K062
BrandEPCOS
HK$4.929
Each (In a Pack of 50)
units
42.3 → 51.7V - 38V 30V 2J 77V 2.5A 1210 (3225M) 300A 1nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS Stock No. 764-0857
Mfr. Part No.EZJZ0V500AA
BrandPanasonic
HK$1.05
Each (In a Pack of 100)
units
50V EXJZ 5V - - - - 0402 (1005M) - 3pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS Stock No. 921-1717
Mfr. Part No.EZJS1VD182
BrandPanasonic
HK$3.031
Each (On a Reel of 4000)
units
50V EZJS 30V - - - - 0603 (1608M) 25A 1.8nF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS Stock No. 167-0551
Mfr. Part No.B72520E0300K062
BrandEPCOS
HK$1.793
Each (On a Reel of 2000)
units
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 106-7720
Mfr. Part No.EZJZ1V120KA
BrandPanasonic
HK$0.57
Each (On a Reel of 4000)
units
12V EXJZ 6.7V - - - - 0603 (1608M) 20A 330pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS Stock No. 106-7547
Mfr. Part No.EZJZ0V420WA
BrandPanasonic
HK$0.431
Each (On a Reel of 10000)
units
42V EXJZ 30V - - - - 0402 (1005M) 10A 56pF 1 x 0.5 x 0.5mm - - 1mm
RS Stock No. 921-1729
Mfr. Part No.EZJZ1V420FA
BrandPanasonic
HK$0.637
Each (On a Reel of 4000)
units
42V EXJZ 30V - - - - 0603 (1608M) 15A 68pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS Stock No. 162-2858
Mfr. Part No.VC040205X150WP
BrandAVX
HK$0.919
Each (On a Reel of 10000)
units
8.5V - 5.6V 4V 0.05J 18V 1A 0402 (1005M) 20A 175pF 1 x 0.5 x 0.6mm 0.5mm 0.6mm 1mm
RS Stock No. 138-9245
Mfr. Part No.B72650M0350K072
BrandEPCOS
HK$7.80
Each (In a Bag of 5)
units
56V Standard 45V 35V - 56V 110A 1210 (3225M) 100A 620pF 8 x 6.3 x 3.2mm 6.3mm 3.2mm 8mm
RS Stock No. 464-8858
Mfr. Part No.VC080505A150DP
BrandAVX
HK$2.69
Each (In a Pack of 25)
units
8.5V VC 5.6V 4V 0.1J 18V 1A 0805 (2012M) 40A 1.1nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 703-1694
Mfr. Part No.CT1206M6G
BrandEPCOS
HK$3.99
Each (In a Pack of 10)
units
11V CT 8V 6V 0.4J 25V 1A 1206 (3216M) 200A 1.2nF 3.2 x 1.6 x 1.7mm 1.6mm 1.7mm 3.2mm
RS Stock No. 167-0555
Mfr. Part No.B72530T0400K062
BrandEPCOS
HK$1.948
Each (On a Reel of 2000)
units
68V - 56V 40V 2.3J 110V 2.5A 1210 (3225M) 250A 500pF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS Stock No. 167-0479
Mfr. Part No.B72540E0300K062
BrandEPCOS
HK$6.802
Each (On a Reel of 1000)
units
42.3 → 51.7V - 38V 30V 12J 77V 10A 2220 (5650M) 1200A 4nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS Stock No. 887-0769
Mfr. Part No.VCH4AG100R8MATWA
BrandAVX
HK$0.469
Each (In a Pack of 10000)
units
125V AG 10V - - - - 0402 (1005M) - 0.8pF - - - -
RS Stock No. 464-8909
Mfr. Part No.VC120614A300DP
BrandAVX
HK$3.94
Each (In a Pack of 25)
units
18.5V VC 14V 10V 0.1J 32V 1A 1206 (3216M) 40A 600pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS Stock No. 393-551
Mfr. Part No.VC080518A400DP
BrandAVX
HK$2.646
Each (In a Pack of 25)
units
25.5V VC 18V 13V 0.1J 42V 1A 0805 (2012M) 30A 225pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 764-0894
Mfr. Part No.EZJZ1V420FA
BrandPanasonic
HK$0.98
Each (In a Pack of 100)
units
42V EXJZ 30V - - - - 0603 (1608M) 15A 68pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS Stock No. 775-2868
Mfr. Part No.B72540E0400K062
BrandEPCOS
HK$11.74
Each (In a Pack of 25)
units
61.2 → 74.8V - 56V 40V 9J 110V 10A 2220 (5650M) 1000A 2nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...