Magnetic Buzzer Components

Filters

Viewing 101 - 110 of 110 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 457-049
BrandRS PRO
HK$28.046
Each (In a Pack of 5)
units
85dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA 12.8mm 6.5mm 2.8kHz +70°C 15V dc 2000Hz -20°C
RS Stock No. 134-7286
Mfr. Part No.SDR08540M3-01
BrandTDK
HK$22.612
Each (On a Reel of 1000)
units
- High Internal Surface Mount 8.5 x 8.5 x 4mm - 85mA 8.5 (Width)mm 4mm 2.67kHz +85°C 5V ac - -40°C
RS Stock No. 130-9774
Mfr. Part No.SDC1610MT-01
BrandTDK
HK$29.26
Each
units
85dB - Internal Through Hole 16 (Dia.) x 10mm - 25mA 16mm 10mm 2.4kHz +70°C 16V dc - -10°C
RS Stock No. 771-6960
Mfr. Part No.KXG1212CL
BrandKingstate
HK$15.948
Each (In a Bag of 5)
units
94dB Continuous Internal - 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 767-5361
BrandRS PRO
HK$6.20
Each (In a Bag of 5)
units
94dB Continuous - Through Hole 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 771-6954
BrandRS PRO
HK$13.10
Each
units
93dB - External Surface Mount 14 x 11 x 3mm - 60mA - 3mm - +85°C 6V dc - -30°C
RS Stock No. 771-6923
Mfr. Part No.KSTG951RP/A
BrandKingstate
HK$8.16
Each (In a Bag of 5)
units
92dB - External - 9 x 4.5mm - 80mA 9mm 4.5mm - +60°C 6V dc - -20°C
RS Stock No. 511-7664
BrandRS PRO
HK$18.15
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 724-3175
BrandRS PRO
HK$15.865
Each (In a Pack of 2)
units
85dB Continuous Internal - 16 (Dia.) x 14mm - 30mA 16mm 14mm 2.8kHz +70°C 8V dc 1800Hz -20°C
RS Stock No. 171-0889
BrandRS PRO
HK$14.616
Each (In a Tray of 50)
units
85dB Continuous Internal - 16 (Dia.) x 14mm - 30mA 16mm 14mm 2.8kHz +70°C 8V dc 1800Hz -20°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...