Magnetic Buzzer Components

Filters

Viewing 61 - 80 of 110 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 130-9775
Mfr. Part No.SDC1614L5-01
BrandTDK
HK$27.92
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 30mA 16mm 14mm 1.9kHz +70°C 8V dc - -10°C
RS Stock No. 535-8449
BrandRS PRO
HK$6.808
Each (In a Bag of 5)
units
70dB - External Through Hole 12 (Dia.) x 5.5mm - 20mA 12mm 5.5mm 2.048kHz +60°C 2V - -20°C
RS Stock No. 136-7926
BrandRS PRO
HK$9.462
Each (In a Pack of 5)
units
≥70dB - - - 12 (Dia.) x 5.5mm - ≤15mA 12mm 5.5mm 2.048 (Resonant)kHz +70°C - - -20°C
RS Stock No. 457-059
BrandRS PRO
HK$21.828
Each (In a Pack of 5)
units
75dB Continuous Internal Through Hole 22.5 x 17 x 15.5mm - 20mA - 15.5mm 500Hz +60°C 15V dc 300Hz -20°C
RS Stock No. 724-3197
BrandRS PRO
HK$17.445
Each (In a Pack of 2)
units
80dB Continuous Internal - 12 (Dia.) x 14mm - 20mA 12mm 9.5mm 2.7kHz +70°C 3V dc 1900Hz -30°C
RS Stock No. 771-6923
Mfr. Part No.KSTG951RP/A
BrandKingstate
HK$11.986
Each (In a Bag of 5)
units
92dB - External - 9 x 4.5mm - 80mA 9mm 4.5mm - +60°C 6V dc - -20°C
RS Stock No. 134-7291
Mfr. Part No.SDR08540M3-01
BrandTDK
HK$41.26
Each (In a Pack of 2)
units
- High Internal Surface Mount 8.5 x 8.5 x 4mm - 85mA 8.5 (Width)mm 4mm 2.67kHz +85°C 5V ac - -40°C
RS Stock No. 511-7664
BrandRS PRO
HK$25.97
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 622-1455
BrandRS PRO
HK$26.66
Each
units
79dB Continuous Internal Flange Mount 32 x 17 x 15.55mm - 30mA - 15.55mm - +60°C 16V dc - -20°C
RS Stock No. 617-3031
BrandRS PRO
HK$41.07
Each
units
80dB Continuous Internal Panel Mount 20 x 23mm - 30mA - 23mm 7.15kHz +60°C 260V ac 5850Hz -20°C
RS Stock No. 754-2043
BrandRS PRO
HK$32.54
Each (In a Bag of 5)
units
75dB - External Surface Mount 5 x 5 x 1.9mm - 110mA - 1.9mm 4kHz +70°C 4V - -30°C
RS Stock No. 171-0855
BrandRS PRO
HK$50.865
Each (In a Tray of 50)
units
≥95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - ≤23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 130-9772
Mfr. Part No.SD1614TT-A5ME
BrandTDK
HK$14.67
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 100mA 16mm 14mm 2.048kHz +70°C 12V dc - -10°C
RS Stock No. 754-2053
BrandRS PRO
HK$18.68
Each (In a Bag of 5)
units
97dB - External Surface Mount 8.5 x 8.5 x 4mm - 80mA - 4mm 2.73kHz +70°C 5V - -30°C
RS Stock No. 754-2021
BrandRS PRO
HK$8.662
Each (In a Bag of 5)
units
92dB - External - 9 (Dia.) x 4.5mm - 80mA 9mm 4.5mm 2.73kHz +60°C 4V - -20°C
RS Stock No. 237-928
BrandRS PRO
HK$31.46
Each
units
75dB Continuous Internal Flange Mount 32 x 16.5 x 15.5mm - 50mA - 15.5mm - +60°C 4V dc - -20°C
RS Stock No. 754-2062
BrandRS PRO
HK$19.40
Each (In a Bag of 5)
units
97dB - External Surface Mount 8.5 x 8.5 x 3.2mm - 80mA - 3.2mm 3.1kHz +70°C 5V - -30°C
RS Stock No. 724-3175
BrandRS PRO
HK$15.785
Each (In a Pack of 2)
units
85dB Continuous Internal - 16 (Dia.) x 14mm - 30mA 16mm 14mm 2.8kHz +70°C 8V dc 1800Hz -20°C
RS Stock No. 767-5361
BrandRS PRO
HK$6.20
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 134-7313
Mfr. Part No.SD1209TT-A1
BrandTDK
HK$15.26
Each (In a Pack of 2)
units
- High Internal PCB Mount 12 (Dia.) x 9mm - 100mA 12mm 9mm 2.048kHz +85°C 15V ac - -40°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...