Description | Price | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
724-3175
BrandRS PRO
|
HK$13.89
Each (In a Pack of 2)
units
|
85dB | Continuous | Internal | - | 16 (Dia.) x 14mm | - | 30mA | 16mm | 14mm | 2.8kHz | +70°C | 8V dc | 1800Hz | -20°C | |
RS Stock No.
171-0849
BrandRS PRO
|
HK$22.129
Each (In a Tube of 50)
units
|
85dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 6.5mm | - | 30mA | 12.8mm | 6.5mm | 2.8kHz | +70°C | 15V dc | 2000Hz | -20°C | |
RS Stock No.
237-928
BrandRS PRO
|
HK$27.06
Each
units
|
75dB | Continuous | Internal | Flange Mount | 32 x 16.5 x 15.5mm | - | 50mA | - | 15.5mm | - | +60°C | 4V dc | - | -20°C | |
RS Stock No.
754-2053
BrandRS PRO
|
HK$11.926
Each (In a Bag of 5)
units
|
97dB | - | External | Surface Mount | 8.5 x 8.5 x 4mm | - | 80mA | - | 4mm | 2.73kHz | +70°C | 5V | - | -30°C | |
RS Stock No.
136-7928
BrandRS PRO
|
HK$23.295
Each (In a Pack of 2)
units
|
≥85dB | - | - | Surface Mount | 8.5 x 8.5 x 3mm | - | ≤90mA | 8.5 (Width)mm | 3mm | 2.73 (Resonant)kHz | +80°C | - | - | -30°C | |
RS Stock No.
303-0161
BrandRS PRO
|
HK$5.40
Each
units
|
92dB | Continuous | External | - | 9.5 x 12 (Dia.)mm | - | 45mA | 12mm | 9.5mm | 2.4kHz | +70°C | 8V | - | -30°C | |
RS Stock No.
111-8178
BrandRS PRO
|
HK$46.41
Each
units
|
95dB | - | Internal | Base Mount, Panel Mount | 26.4 x 17.6mm | - | 23mA | 26.4mm | 17.6mm | - | +60°C | 12V dc | - | -20°C | |
RS Stock No.
171-0854
BrandRS PRO
|
HK$50.865
Each (In a Tray of 50)
units
|
≥95dB | - | Internal | Base Mount, Panel Mount | 26.4 x 17.6mm | - | ≤33mA | 26.4mm | 17.6mm | 500Hz | +70°C | 6V dc | - | -20°C | |
RS Stock No.
111-8176
BrandRS PRO
|
HK$13.638
Each (In a Pack of 5)
units
|
≥75dB | - | Internal | - | 9.6 x 5mm | - | 30mA | 9.6mm | 5mm | 3kHz | +70°C | 3V dc | - | -30°C | |
RS Stock No.
172-2258
BrandRS PRO
|
HK$13.695
Each (On a Reel of 1000)
units
|
≥75dB | - | External | Surface Mount | 12 x 12.2 x 3mm | 15nF | ≤1mA | - | 3mm | 4kHz | +70°C | 25V ac | - | -30°C | |
RS Stock No.
171-0907
BrandRS PRO
|
HK$12.28
Each (On a Reel of 50)
units
|
72dB | Continuous | External | Surface Mount | 5 x 5 x 2mm | - | 100mA | - | 2mm | 4kHz | +70°C | 4V | - | -30°C | |
RS Stock No.
622-1433
BrandRS PRO
|
HK$21.50
Each
units
|
77dB | - | - | - | 23.4 x 17.3 x 15.5mm | - | 30mA | - | 15.5mm | - | +60°C | 16V | - | -20°C | |
RS Stock No.
771-6935
BrandRS PRO
|
HK$6.578
Each (In a Bag of 5)
units
|
88dB | - | Internal | - | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 3V dc | 2000Hz | -30°C | |
RS Stock No.
136-7915
BrandRS PRO
|
HK$7.773
Each (In a Tray of 100)
units
|
≥70dB | - | - | - | 12 (Dia.) x 5.5mm | - | ≤15mA | 12mm | 5.5mm | 2.048 (Resonant)kHz | +70°C | - | - | -20°C | |
RS Stock No.
171-0847
BrandRS PRO
|
HK$20.403
Each (In a Tube of 50)
units
|
88dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 6.5mm | - | 30mA | - | 6.5mm | 2.8kHz | +70°C | 7V dc | 2000Hz | -20°C | |
RS Stock No.
130-9772
Mfr. Part No.SD1614TT-A5ME
BrandTDK
|
HK$14.61
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 14mm | - | 100mA | 16mm | 14mm | 2.048kHz | +70°C | 12V dc | - | -10°C | |
RS Stock No.
837-7856
BrandRS PRO
|
HK$12.97
Each
units
|
≥75dB | - | External | Surface Mount | 12 x 12.2 x 3mm | 15nF | ≤1mA | - | 3mm | 4kHz | +70°C | 25V ac | - | -30°C | |
RS Stock No.
771-6932
BrandRS PRO
|
HK$4.554
Each (In a Bag of 5)
units
|
80dB | Continuous | External | - | 12 (Dia.) x 7.5mm | - | - | 12mm | - | - | - | - | - | - | |
RS Stock No.
134-7289
Mfr. Part No.SD160709
BrandTDK
|
HK$14.06
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 16 (Dia.) x 7mm | - | 70mA | 16mm | 7mm | 4.096kHz | +70°C | 9V ac | - | -10°C | |
RS Stock No.
171-0912
BrandRS PRO
|
HK$58.564
Each (In a Tray of 36)
units
|
≥100dB | - | Internal | Wire Leads | 33 x 28.9mm | - | ≤25mA | 33mm | 28.9mm | 3.4kHz | +65°C | 25V dc | - | -20°C |