Magnetic Buzzer Components

Filters

Viewing 21 - 40 of 110 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 754-2047
BrandRS PRO
HK$16.14
Each (In a Bag of 5)
units
75dB - External Surface Mount 5 x 5 x 2.5mm - 110mA - 2.5mm 4kHz +70°C 4V - -30°C
RS Stock No. 171-0889
BrandRS PRO
HK$14.616
Each (In a Tray of 50)
units
85dB Continuous Internal - 16 (Dia.) x 14mm - 30mA 16mm 14mm 2.8kHz +70°C 8V dc 1800Hz -20°C
RS Stock No. 136-7928
BrandRS PRO
HK$23.295
Each (In a Pack of 2)
units
≥85dB - - Surface Mount 8.5 x 8.5 x 3mm - ≤90mA 8.5 (Width)mm 3mm 2.73 (Resonant)kHz +80°C - - -30°C
RS Stock No. 771-6967
BrandRS PRO
HK$8.608
Each (In a Bag of 5)
units
85dB - Internal - - - - 12mm 9.5mm 2.4kHz - 8V - -
RS Stock No. 172-2258
BrandRS PRO
HK$13.695
Each (On a Reel of 1000)
units
≥75dB - External Surface Mount 12 x 12.2 x 3mm 15nF ≤1mA - 3mm 4kHz +70°C 25V ac - -30°C
RS Stock No. 130-9774
Mfr. Part No.SDC1610MT-01
BrandTDK
HK$21.22
Each
units
85dB - Internal Through Hole 16 (Dia.) x 10mm - 25mA 16mm 10mm 2.4kHz +70°C 16V dc - -10°C
RS Stock No. 771-6923
Mfr. Part No.KSTG951RP/A
BrandKingstate
HK$11.986
Each (In a Bag of 5)
units
92dB - External - 9 x 4.5mm - 80mA 9mm 4.5mm - +60°C 6V dc - -20°C
RS Stock No. 171-0893
BrandRS PRO
HK$37.283
Each (In a Tray of 100)
units
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 8V dc 300Hz -20°C
RS Stock No. 171-0849
BrandRS PRO
HK$22.129
Each (In a Tube of 50)
units
85dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA 12.8mm 6.5mm 2.8kHz +70°C 15V dc 2000Hz -20°C
RS Stock No. 171-0907
BrandRS PRO
HK$12.28
Each (On a Reel of 50)
units
72dB Continuous External Surface Mount 5 x 5 x 2mm - 100mA - 2mm 4kHz +70°C 4V - -30°C
RS Stock No. 111-8177
BrandRS PRO
HK$42.76
Each
units
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 33mA 26.4mm 17.6mm 500Hz +70°C 6V dc - -20°C
RS Stock No. 767-5370
BrandRS PRO
HK$16.22
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 130-9772
Mfr. Part No.SD1614TT-A5ME
BrandTDK
HK$14.61
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 100mA 16mm 14mm 2.048kHz +70°C 12V dc - -10°C
RS Stock No. 754-2056
BrandRS PRO
HK$16.958
Each (In a Bag of 5)
units
78dB - External Surface Mount 5 x 5 x 3mm - 110mA - 3mm 4kHz +70°C 4V - -30°C
RS Stock No. 111-8178
BrandRS PRO
HK$55.37
Each
units
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 130-9775
Mfr. Part No.SDC1614L5-01
BrandTDK
HK$21.92
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 30mA 16mm 14mm 1.9kHz +70°C 8V dc - -10°C
RS Stock No. 754-2071
BrandRS PRO
HK$11.866
Each (In a Bag of 5)
units
92dB - External Surface Mount 12.8 x 12.8 x 6.5mm - 40mA - 6.5mm 2.4kHz +85°C 8V - -30°C
RS Stock No. 171-0894
BrandRS PRO
HK$15.825
Each (In a Tray of 100)
units
80dB Continuous Internal - 12 (Dia.) x 14mm - 20mA 12mm 9.5mm 2.7kHz +70°C 3V dc 1900Hz -30°C
RS Stock No. 771-6957
Mfr. Part No.KXG1203C
BrandKingstate
HK$15.028
Each (In a Bag of 5)
units
85dB Continuous Internal Through Hole 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.7kHz +70°C 5V dc 1900Hz -30°C
RS Stock No. 622-1411
BrandRS PRO
HK$20.04
Each
units
- - - - 23.4 x 17.3 x 15.5mm - 25mA - 15.5mm - +60°C - - -20°C
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...