Magnetic Buzzer Components

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 771-6929
Mfr. Part No.KSTG951BP
BrandKingstate
HK$7.94
Each (In a Bag of 5)
units
85dB - External - 9 x 4.5mm - 80mA 9mm 4.5mm - - 5V ac - -
RS Stock No. 771-6923
Mfr. Part No.KSTG951RP/A
BrandKingstate
HK$8.16
Each (In a Bag of 5)
units
92dB - External - 9 x 4.5mm - 80mA 9mm 4.5mm - +60°C 6V dc - -20°C
RS Stock No. 771-6941
Mfr. Part No.KXG1612
BrandKingstate
HK$9.402
Each (In a Bag of 5)
units
92dB - External - 16 x 14mm - 40mA 16mm 14mm - +60°C 18V dc - -20°C
RS Stock No. 771-6948
Mfr. Part No.KXG1606
BrandKingstate
HK$19.70
Each (In a Bag of 5)
units
92dB - External - 16 x 14mm - 50mA 16mm 14mm - +60°C 12V dc - -20°C
RS Stock No. 754-2069
Mfr. Part No.KTG0905CL
BrandKingstate
HK$25.90
Each
units
80dB Continuous Internal Surface Mount 9.6 x 9.6 x 5mm - 30mA - 5mm 3kHz +85°C 5V dc 2400Hz -40°C
RS Stock No. 771-6957
Mfr. Part No.KXG1203C
BrandKingstate
HK$15.028
Each (In a Bag of 5)
units
85dB Continuous Internal Through Hole 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.7kHz +70°C 5V dc 1900Hz -30°C
RS Stock No. 771-6960
Mfr. Part No.KXG1212CL
BrandKingstate
HK$15.948
Each (In a Bag of 5)
units
94dB Continuous Internal - 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 754-2075
Mfr. Part No.KTG1212
BrandKingstate
HK$23.09
Each (In a Bag of 5)
units
94dB - Internal Surface Mount 12.8 x 12.8 x 6.5mm - 40mA - 6.5mm 2.4kHz +70°C 15V - -30°C