Magnetic Buzzer Components

Filters

Viewing 1 - 20 of 105 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 622-1449
BrandRS PRO
HK$28.08
Each
units
76dB Continuous Internal Flange Mount 32 x 17 x 15.55mm - 24mA 26mm 15.55mm - +60°C 28V dc - -20°C
RS Stock No. 511-7658
BrandRS PRO
HK$33.11
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 6V dc 2000Hz -20°C
RS Stock No. 171-0861
BrandRS PRO
HK$13.514
Each (In a Tray of 100)
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 6V dc 2000Hz -20°C
RS Stock No. 617-3081
BrandRS PRO
HK$12.01
Each
units
80dB - External Through Hole 12 x 8.5mm - 15mA 12mm 8.5mm 2.048kHz +70°C 3V ac - -20°C
RS Stock No. 780-0706
BrandRS PRO
HK$17.20
Each
units
85dB Continuous Internal Through Hole 16 x 14mm - 30mA 16mm 14mm 2.6kHz +70°C 15V dc - -20°C
RS Stock No. 754-2084
BrandRS PRO
HK$20.528
Each (In a Bag of 5)
units
94dB Continuous Internal Surface Mount 12.8 x 12.8 x 10mm - 30mA - 10mm 2.7kHz +70°C 7V 2100Hz -30°C
RS Stock No. 171-0869
BrandRS PRO
HK$6.447
Each (In a Tray of 100)
units
80dB - External Through Hole 12 x 8.5mm - 15mA 12mm 8.5mm 2.048kHz +70°C 3V ac - -20°C
RS Stock No. 780-0712
BrandRS PRO
HK$13.188
Each (In a Bag of 5)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 767-5364
BrandRS PRO
HK$5.332
Each (In a Bag of 5)
units
94dB Continuous External Through Hole 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 8V ac 2000Hz -30°C
RS Stock No. 171-0896
BrandRS PRO
HK$16.781
Each (In a Tray of 50)
units
85dB Continuous Internal Through Hole 16 x 14mm - 30mA 16mm 14mm 2.6kHz +70°C 15V dc - -20°C
RS Stock No. 171-0898
BrandRS PRO
HK$7.802
Each (In a Tray of 100)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 754-2025
BrandRS PRO
HK$11.246
Each (In a Bag of 5)
units
92dB - External - 9 (Dia.) x 4.5mm - 80mA 9mm 4.5mm 2.73kHz +70°C 6V - -20°C
RS Stock No. 767-5367
BrandRS PRO
HK$12.52
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 7V dc 2000Hz -30°C
RS Stock No. 134-7283
Mfr. Part No.SD1209T5-A1
BrandTDK
HK$10.861
Each (On a Reel of 800)
units
- High Internal PCB Mount 12 (Dia.) x 9mm - 60mA 12mm 9mm 2.048kHz +85°C 6V ac - -40°C
RS Stock No. 754-2037
BrandRS PRO
HK$15.216
Each (In a Bag of 5)
units
92dB - Internal - 16 (Dia.) x 14mm - 50mA 16mm 14mm 2.5kHz +60°C 7V 1900Hz -20°C
RS Stock No. 136-7927
BrandRS PRO
HK$20.29
Each (In a Pack of 2)
units
≥85dB - - - 9.6 (Dia.) x 7mm - ≤80mA 9.6mm 7mm 3.1 (Resonant)kHz +70°C - - -20°C
RS Stock No. 171-0847
BrandRS PRO
HK$20.64
Each (In a Tube of 50)
units
88dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA - 6.5mm 2.8kHz +70°C 7V dc 2000Hz -20°C
RS Stock No. 171-0853
BrandRS PRO
HK$13.514
Each (In a Tray of 150)
units
≥75dB - Internal - 9.6 x 5mm - ≤30mA 9.6mm 5mm 3kHz +70°C 3V dc - -30°C
RS Stock No. 724-3197
BrandRS PRO
HK$18.73
Each (In a Pack of 2)
units
80dB Continuous Internal - 12 (Dia.) x 14mm - 20mA 12mm 9.5mm 2.7kHz +70°C 3V dc 1900Hz -30°C
RS Stock No. 136-7930
BrandRS PRO
HK$8.214
Each (In a Pack of 5)
units
≥80dB - - - 10 (Dia.) x 3.2mm 11nF ≤5mA 10mm 3.2mm 3.2 (Resonant)kHz +60°C - - -20°C