Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS Stock No. 812-0193
Mfr. Part No.TPD3F303DQDR
HK$5.764
Each (On a Tape of 25)
units
- - - Surface Mount 308MHz Flat Contact WSON 1.8 x 1.45 x 0.75mm 1.45mm 0.75mm 1.8mm +85°C -40°C -
RS Stock No. 162-7873
Mfr. Part No.TPD3F303DQDR
HK$3.203
Each (On a Reel of 3000)
units
- - - Surface Mount 308MHz Flat Contact WSON 1.8 x 1.45 x 0.75mm 1.45mm 0.75mm 1.8mm +85°C -40°C -
RS Stock No. 145-7627
Mfr. Part No.TPD8F003DQDR
HK$3.802
Each (On a Reel of 3000)
units
- - - Surface Mount 200MHz Flat Contact WSON 3.4 x 1.45 x 0.75mm 1.45mm 0.75mm 3.4mm +85°C -40°C -
RS Stock No. 812-0222
Mfr. Part No.TPD8F003DQDR
HK$5.943
Each (On a Tape of 25)
units
- - - Surface Mount 200MHz Flat Contact WSON 3.4 x 1.45 x 0.75mm 1.45mm 0.75mm 3.4mm +85°C -40°C -