Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filters

Viewing 41 - 60 of 2119 products
Results per page
Description Price Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS Stock No. 170-5013
Mfr. Part No.FN2070-16-06
BrandSchaffner
HK$525.525
Each (In a Box of 10)
units
16A 110 V ac, 250 V ac Chassis Mount Tab 1 Two Stage FN2070 DC to 400Hz 85.5mm 119mm 1 μF, 4.7 nF 57.6mm 85.5 x 119 x 57.6mm 2.8 mH
RS Stock No. 496-4920
Mfr. Part No.B84110A0000A020
BrandEPCOS
HK$110.17
Each
units
2A 250 V ac Through Hole Pin 1 - B84110-A 60Hz 56mm 30mm 220 nF, 4700 x 2 pF 23mm 56 x 30 x 23mm 5.6 x 2 mH
RS Stock No. 170-5140
Mfr. Part No.FN2090B-6-06
BrandSchaffner
HK$207.615
Each (In a Box of 20)
units
6A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 54mm 85mm 470nF 30.3mm 54 x 85 x 30.3mm 8 mH
RS Stock No. 219-2971
Mfr. Part No.FN2080-3-06
BrandSchaffner
HK$213.12
Each
units
3A 250 V ac Chassis Mount Tab - Two Stage FN2080 400Hz 54mm 85mm 4.7 nF, 470 nF 40.3mm 85 x 40.3 x 54mm 9.8 mH, 160 μH
RS Stock No. 766-2668
Mfr. Part No.FN3258-42-33
BrandSchaffner
HK$2,109.01
Each
units
42A 480 V ac Chassis Mount Wire Lead - Single Stage FN 3258 60Hz 310mm 50mm - 85mm 310 x 50 x 85mm -
RS Stock No. 219-2965
Mfr. Part No.FN2070-16-06
BrandSchaffner
HK$727.07
Each
units
16A 110 V ac, 250 V ac Chassis Mount Tab 1 Two Stage FN2070 DC to 400Hz 85.5mm 119mm 1 μF, 4.7 nF 57.6mm 85.5 x 119 x 57.6mm 2.8 mH
RS Stock No. 782-4187
Mfr. Part No.FMAD-MRYB-2010
BrandSchurter
HK$493.98
Each
units
20A 480 V ac DIN Rail Screw - Single Stage FMAC RAIL 50 → 60Hz 102mm 61mm 2.2 nF, 100 nF 48mm 102 x 61 x 48mm 150 μH
RS Stock No. 780-4969
Mfr. Part No.B84771M0010A000
BrandEPCOS
HK$79.39
Each
units
10A 250 V ac/dc Panel Mount Tab 1 - B84771 50 → 60Hz 50mm 43.5mm 0.1 x 1µF 22.5mm 50 x 43.5 x 22.5mm 0.24 x 2 mH
RS Stock No. 866-1943
Mfr. Part No.4F480-100.260
BrandFUSS-EMV
HK$3,239.53
Each
units
100A 3 x 528 V ac Panel Mount Screw 3 Two Stage 4F480 50 → 60Hz 256mm 160mm - 121mm 256 x 160 x 121mm -
RS Stock No. 782-6705
Mfr. Part No.6VSB1
HK$163.53
Each
units
6A 250 V ac Flange Mount Spade 1 Single Stage SB 50 → 60Hz 85.34mm 46.23mm 1.005 μF, 19.9 nF 23.11mm 85.34 x 46.23 x 23.11mm 1 mH
RS Stock No. 782-6694
Mfr. Part No.20ESB1
HK$224.35
Each
units
20A 250 V ac Chassis Mount Spade 1 Single Stage SB 50 → 60Hz 97.79mm 52.58mm 1.0014 μF, 5.6 nF 33.27mm 97.79 x 52.58 x 33.27mm 900 μH
RS Stock No. 167-8409
Mfr. Part No.B84110A0000A020
BrandEPCOS
HK$65.276
Each (In a Box of 165)
units
2A 250 V ac Through Hole Pin 1 - B84110-A 60Hz 56mm 30mm 220 nF, 4700 x 2 pF 23mm 56 x 30 x 23mm 5.6 x 2 mH
RS Stock No. 219-2959
Mfr. Part No.FN2070-10-06
BrandSchaffner
HK$465.31
Each
units
10A 250 V ac Chassis Mount Tab - Two Stage FN2070 400Hz 57.5mm 156mm 1 μF, 4.7 nF 45.4mm 57.5 x 156 x 45.4mm 4.5 mH
RS Stock No. 170-5007
Mfr. Part No.FN2060-10-06
BrandSchaffner
HK$173.681
Each (In a Box of 50)
units
10A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 54mm 85mm 4.7 nF, 470 nF 30.3mm 54 x 85 x 30.3mm 800 μH
RS Stock No. 702-4031
Mfr. Part No.B84113H0000B110
BrandEPCOS
HK$250.01
Each
units
10A 250 V ac/dc Chassis Mount Tab 1 Two Stage B84113H 50 → 60Hz 52mm 117.5mm 1.5 x 2 μF, 4700 x 2 pF 43mm 52 x 117.5 x 43mm 3.9 x 4 mH
RS Stock No. 882-6475
Mfr. Part No.FN3270H-100-35
BrandSchaffner
HK$3,664.74
Each
units
100A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Three Stage FN3270 0 → 60Hz 230mm 95mm - 90mm 230 x 95 x 90mm -
RS Stock No. 882-6318
Mfr. Part No.FN3100-110-35
BrandSchaffner
HK$6,339.44
Each
units
110A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN3100 0 → 60Hz 379mm 90mm - 220mm 379 x 90 x 220mm -
RS Stock No. 882-6655
Mfr. Part No.FN351-110-35
BrandSchaffner
HK$5,218.85
Each
units
110A 3 x 440/250 V ac Chassis Mount Terminal Block 3 Single Stage FN351 0 → 60Hz 400mm 170mm - 90mm 400 x 170 x 90mm -
RS Stock No. 170-4997
Mfr. Part No.FN2010-16-06
BrandSchaffner
HK$134.327
Each (In a Box of 60)
units
16A 250 V ac Chassis Mount Tab 1 Single Stage FN2010 0 → 400Hz 46.6mm 71mm 4.7 nF, 100 nF 29.3mm 46.6 x 71 x 29.3mm 700 μH
RS Stock No. 170-4921
Mfr. Part No.FN2090-6-06
BrandSchaffner
HK$193.815
Each (In a Box of 20)
units
6A 250 V ac Flange Mount Tab - Two Stage FN2090 0 → 400Hz 85mm 54mm 3.3 nF, 470 nF 30.3mm 85 x 54 x 30.3mm 8 mH