Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 81 - 100 of 1057 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 883-0281
Mfr. Part No.744784101
HK$0.46
Each (In a Bag of 25)
units
WE-MK 100 nH - 100mA 850MHz 8 - 0402 (1005M) 2.5Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 777-7025
Mfr. Part No.HLC02220HTTR
BrandAVX
HK$3.17
Each (In a Bag of 5)
units
HLC02 22 nH ±3% 202mA 3GHz 30 - 0402 (1005M) 1.9Ω Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS Stock No. 883-0480
Mfr. Part No.744786112A
HK$1.679
Each (In a Bag of 25)
units
WE-MK 12 nH - 500mA 3GHz 12 - 0603 (1608M) 450mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 756-8604
Mfr. Part No.74437349330
HK$18.57
Each
units
WE-LHMI 33 μH ±20% 1.9A - - - 7050 200mΩ Composite Iron Powder 6.6 x 6.6 x 4.8mm 6.6mm 4.8mm 6.6mm
RS Stock No. 883-0474
Mfr. Part No.744786068A
HK$1.70
Each (In a Bag of 25)
units
WE-MK 6.8 nH - 500mA 5GHz 10 - 0603 (1608M) 300mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 124-6972
Mfr. Part No.MHQ1005P1N1BT000
BrandTDK
HK$0.471
Each (On a Reel of 10000)
units
MHQ-P 1.1 nH ±0.1nH 1.2A 20GHz - - 0402 (1005M) 30mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS Stock No. 163-8072
Mfr. Part No.744784168A
HK$0.465
Each (On a Reel of 10000)
units
WE-MK 68 nH - 180mA 750MHz 8 - 0402 (1005M) 2.1Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-8055
Mfr. Part No.744784082
HK$0.38
Each (On a Reel of 10000)
units
WE-MK 8.2 nH - 250mA 4.6GHz 8 - 0402 (1005M) 400mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 144-9820
Mfr. Part No.74279265
HK$1.127
Each (On a Reel of 4000)
units
WE-CBF - ±25% 200mA - - - 0603 (1608M) 450mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 923-6419
Mfr. Part No.74479262147
HK$7.62
Each (In a Pack of 50)
units
WE-PMCI 470 nH - 1.5A 160MHz - - 0603 (1608M) 100mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 163-8064
Mfr. Part No.744784122A
HK$0.481
Each (On a Reel of 10000)
units
WE-MK 22 nH - 300mA 1.9GHz 8 - 0402 (1005M) 600mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-0818
Mfr. Part No.MLG1005S82NJT000
BrandTDK
HK$0.344
Each (In a Pack of 10)
units
- 82 nH ±5% 200mA 1GHz 8 - 0402 (1005M) 1.6Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 724-2790
Mfr. Part No.LQM21NN3R3K10L
BrandMurata
HK$1.81
Each (In a Pack of 25)
units
LQM21N 3.3 μH ±10% 30mA 59MHz 45 - 0805 (2012M) 800mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 923-6374
Mfr. Part No.74479974147
HK$6.49
Each (In a Pack of 50)
units
WE-PMMI 470 nH - 1.8A 23MHz - - 0805 (2012M) 86mΩ Metal Alloy 2 x 1.2 x 0.5mm 1.2mm 0.5mm 2mm
RS Stock No. 785-9121
Mfr. Part No.LQP15MN3N1W02D
BrandMurata
HK$1.69
Each (In a Bag of 25)
units
LQP15M 3.1 nH ±0.05nH 190mA 6GHz 13 - 0402 (1005M) 400mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 167-3833
Mfr. Part No.LQP15MN1N0W02D
BrandMurata
HK$0.52
Each (On a Reel of 10000)
units
LQP15M 1 nH ±0.05nH 400mA 6GHz 13 - 0402 (1005M) 100mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 883-0307
Mfr. Part No.744784022A
HK$1.494
Each (In a Bag of 25)
units
WE-MK 2.2 nH - 300mA 6GHz 8 - 0402 (1005M) 160mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 756-8487
Mfr. Part No.74437324100
HK$18.83
Each
units
WE-LHMI 10 μH ±20% 1.5A 23MHz - - 4020 243mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS Stock No. 167-4238
Mfr. Part No.LQM21PNR54MG0D
BrandMurata
HK$1.082
Each (On a Reel of 4000)
units
LQW21P_GR 540 nH ±20% 1.3A 100MHz - - 0805 (2012M) 93.8mΩ Ferrite 2 x 1.25 x 0.9mm 1.25mm 0.9mm 2mm
RS Stock No. 786-7100
Mfr. Part No.LQM2HPN1R0MJ0L
BrandMurata
HK$3.10
Each (In a Bag of 10)
units
LQM2HP_J0 1 μH ±20% 1.5A 70MHz - - 1008 (2520M) 113mΩ Ferrite 2.5 x 2 x 1.1mm 2mm 1.1mm 2.5mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...