Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 41 - 60 of 1148 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 144-9807
Mfr. Part No.7447918
HK$2.89
Each (On a Reel of 3000)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 795-8296
Mfr. Part No.MHQ1005P3N9CT000
BrandTDK
HK$2.042
Each (In a Bag of 10)
units
MHQ1005P 3.9 nH ±0.2nH 900mA 7.7GHz 23 - 0402 (1005M) 90mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-3380
Mfr. Part No.7447915
HK$3.399
Each (On a Reel of 3000)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 741-3781
Mfr. Part No.MLG1005S9N1JT000
BrandTDK
HK$0.293
Each (In a Bag of 100)
units
MLG1005S 9.1 nH ±5% 500mA 3.8GHz 8 - 0402 (1005M) 300mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-3382
Mfr. Part No.7447916
HK$2.02
Each (On a Reel of 3000)
units
WE-MI 4.7 μH ±10% 50mA 41MHz 45 - 1206 (3216M) 900mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 166-9833
Mfr. Part No.LQG15HS3N3S02D
BrandMurata
HK$0.16
Each (On a Reel of 10000)
units
LQG15HS 3.3 nH ±0.3nH 300mA 6GHz 8 - 0402 170mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-4134
Mfr. Part No.74437368047
HK$14.72
Each (On a Reel of 500)
units
WE-LHMI 4.7 μH ±20% 7A 16MHz - - 1040 15.5mΩ Composite Iron Powder 10 x 10 x 3.8mm 10mm 3.8mm 10mm
RS Stock No. 786-7096
Mfr. Part No.LQM21PN1R0NGRD
BrandMurata
HK$2.07
Each (In a Bag of 10)
units
LQW21P_G0 1 μH ±30% 1.3A 50MHz - - 0805 (2012M) 82.5mΩ Ferrite 2 x 1.25 x 0.9mm 1.25mm 0.9mm 2mm
RS Stock No. 164-0997
Mfr. Part No.36401E8N2ATDF
HK$0.427
Each (On a Reel of 1000)
units
3640 8.2 nH ±0.2nH 220mA 5.5GHz 13 - 0402 (1005M) 1.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 163-4118
Mfr. Part No.74437346220
HK$12.92
Each (On a Reel of 1000)
units
WE-LHMI 22 μH ±20% 1.9A 10MHz - - 7030 190mΩ Composite Iron Powder 6.6 x 6.6 x 2.8mm 6.6mm 2.8mm 6.6mm
RS Stock No. 124-1871
Mfr. Part No.7447918
HK$3.45
Each (In a Pack of 20)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 701-6901
Mfr. Part No.36401E8N2ATDF
HK$1.676
Each (In a Pack of 10)
units
3640 8.2 nH ±0.2nH 220mA 5.5GHz 13 - 0402 (1005M) 1.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 104-8573
Mfr. Part No.LQG15HN5N6S02D
BrandMurata
HK$0.335
Each (In a Pack of 200)
units
LQG15HN 5.6 nH ±0.3nH 300mA - 8 - 0402 (1005M) 260mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 786-7059
Mfr. Part No.LQM21DN1R0N00D
BrandMurata
HK$1.774
Each (In a Bag of 10)
units
LQM21D 1 μH ±30% 60mA 75MHz - - 0805 (2012M) 100mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS Stock No. 883-0341
Mfr. Part No.744784122A
HK$1.304
Each (In a Bag of 25)
units
WE-MK 22 nH - 300mA 1.9GHz 8 - 0402 (1005M) 600mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 741-3797
Mfr. Part No.MLG1005SR22JT000
BrandTDK
HK$0.161
Each (In a Bag of 100)
units
MLG1005S 220 nH ±5% 100mA 500MHz 8 - 0402 (1005M) 4.2Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 167-3829
Mfr. Part No.LQP15MN18NG02D
BrandMurata
HK$0.505
Each (On a Reel of 10000)
units
LQP15M 18 nH ±2% 80mA 3.1GHz 13 - 0402 (1005M) Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 756-8461
Mfr. Part No.74437324015
HK$18.51
Each
units
WE-LHMI 1.5 μH ±20% 3.8A 64MHz - - 4020 42mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS Stock No. 883-0345
Mfr. Part No.744784127A
HK$1.057
Each (In a Bag of 25)
units
WE-MK 27 nH - 300mA 1.6GHz 8 - 0402 (1005M) 700mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 167-4178
Mfr. Part No.LQM2HPN3R3MG0L
BrandMurata
HK$0.988
Each (On a Reel of 3000)
units
LQM2HP_G0 3.3 μH ±20% 1.2A 30MHz - - 1008 (2520M) 125mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...