Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 21 - 40 of 996 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 104-8573
Mfr. Part No.LQG15HN5N6S02D
BrandMurata
HK$0.325
Each (In a Pack of 200)
units
LQG15HN 5.6 nH ±0.3nH 300mA - 8 - 0402 (1005M) 260mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 358-6585
Mfr. Part No.7447915
HK$3.839
Each (In a Pack of 10)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 795-8296
Mfr. Part No.MHQ1005P3N9CT000
BrandTDK
HK$2.042
Each (In a Bag of 10)
units
MHQ1005P 3.9 nH ±0.2nH 900mA 7.7GHz 23 - 0402 (1005M) 90mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 792-6344
Mfr. Part No.LQG15HS3N3S02D
BrandMurata
HK$0.342
Each (In a Bag of 250)
units
LQG15HS 3.3 nH ±0.3nH 300mA 6GHz 8 - 0402 170mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 741-3781
Mfr. Part No.MLG1005S9N1JT000
BrandTDK
HK$0.299
Each (In a Bag of 100)
units
MLG1005S 9.1 nH ±5% 500mA 3.8GHz 8 - 0402 (1005M) 300mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 124-1871
Mfr. Part No.7447918
HK$3.36
Each (In a Pack of 20)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 811-9663
Mfr. Part No.LQG15HSR12J02D
BrandMurata
HK$0.402
Each (In a Bag of 100)
units
LQG15HS 120 nH ±5% 150mA 600MHz 8 - 1005 1.3Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 166-9833
Mfr. Part No.LQG15HS3N3S02D
BrandMurata
HK$0.16
Each (On a Reel of 10000)
units
LQG15HS 3.3 nH ±0.3nH 300mA 6GHz 8 - 0402 170mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-1423
Mfr. Part No.MLK1005S68NJT
BrandTDK
HK$0.517
Each (In a Pack of 10)
units
- 68 nH ±5% 150mA 2.4GHz 6 - 0402 (1005M) 1.5Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 167-3805
Mfr. Part No.LQP18MNR10G02D
BrandMurata
HK$0.951
Each (On a Reel of 4000)
units
LQW18F 100 nH ±2% 50mA 700MHz 17 - 0603 (1608M) 6.1Ω Ferrite 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 756-8544
Mfr. Part No.74437346220
HK$18.06
Each
units
WE-LHMI 22 μH ±20% 1.9A 10MHz - - 7030 190mΩ Composite Iron Powder 6.6 x 6.6 x 2.8mm 6.6mm 2.8mm 6.6mm
RS Stock No. 163-4118
Mfr. Part No.74437346220
HK$12.92
Each (On a Reel of 1000)
units
WE-LHMI 22 μH ±20% 1.9A 10MHz - - 7030 190mΩ Composite Iron Powder 6.6 x 6.6 x 2.8mm 6.6mm 2.8mm 6.6mm
RS Stock No. 144-9807
Mfr. Part No.7447918
HK$2.89
Each (On a Reel of 3000)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 786-7096
Mfr. Part No.LQM21PN1R0NGRD
BrandMurata
HK$1.792
Each (In a Bag of 10)
units
LQW21P_G0 1 μH ±30% 1.3A 50MHz - - 0805 (2012M) 82.5mΩ Ferrite 2 x 1.25 x 0.9mm 1.25mm 0.9mm 2mm
RS Stock No. 167-4228
Mfr. Part No.LQM21DN1R0N00D
BrandMurata
HK$0.71
Each (On a Reel of 4000)
units
LQM21D 1 μH ±30% 60mA 75MHz - - 0805 (2012M) 100mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS Stock No. 163-3380
Mfr. Part No.7447915
HK$2.534
Each (On a Reel of 3000)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 122-5368
Mfr. Part No.LQG15HSR12J02D
BrandMurata
HK$0.188
Each (On a Reel of 10000)
units
LQG15HS 120 nH ±5% 150mA - 8 - 0402 (1005M) 1.3Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 786-7059
Mfr. Part No.LQM21DN1R0N00D
BrandMurata
HK$1.72
Each (In a Bag of 10)
units
LQM21D 1 μH ±30% 60mA 75MHz - - 0805 (2012M) 100mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS Stock No. 122-5367
Mfr. Part No.LQG15HN8N2J02D
BrandMurata
HK$0.163
Each (On a Reel of 10000)
units
LQG15HN 8.2 nH ±5% 300mA - 8 - 0402 (1005M) 330mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 125-3194
Mfr. Part No.LQM21FN100M80L
BrandMurata
HK$0.496
Each (On a Reel of 3000)
units
LQM21F 10 μH ±20% 100mA 15MHz - - 0805 (2012M) 390mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...