Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 176-5928
Mfr. Part No.SRR4528A-3R9Y
BrandBourns
HK$3.42
Each (On a Reel of 500)
units
SRR4528A 3.9 μH ±30% 2.8A 58MHz - AEC-Q200 SMD 37mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5930
Mfr. Part No.SRR4528A-4R7Y
BrandBourns
HK$3.543
Each (On a Reel of 500)
units
SRR4528A 4.7 μH ±30% 2.63A 54MHz - AEC-Q200 SMD 40mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5897
Mfr. Part No.SRR4528A-120M
BrandBourns
HK$3.171
Each (On a Reel of 500)
units
SRR4528A 12 μH ±20% 1.62A 28MHz - AEC-Q200 SMD 100mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-0632
Mfr. Part No.CC453232A-470KL
BrandBourns
HK$1.919
Each (On a Reel of 500)
units
CC453232A 47 μH ±10% 450mA 8MHz 20 - 1812 (4532M) 1.65Ω Ferrite - - - -
New
RS Stock No. 212-0604
Mfr. Part No.CC453232A-100KL
BrandBourns
HK$1.919
Each (On a Reel of 500)
units
CC453232A 10 μH ±10% 1A 20MHz 20 - 1812 (4532M) 480mΩ Ferrite - - - -
New
RS Stock No. 212-0621
Mfr. Part No.CC453232A-221KL
BrandBourns
HK$1.919
Each (On a Reel of 500)
units
CC453232A 220 μH ±10% 200mA 3.7MHz 30 - 1812 (4532M) 7.7Ω Ferrite - - - -
RS Stock No. 176-5911
Mfr. Part No.SRR4528A-221M
BrandBourns
HK$3.564
Each (On a Reel of 500)
units
SRR4528A 220 μH ±20% 0.37A 6MHz - AEC-Q200 SMD 1.48Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5894
Mfr. Part No.SRR4528A-100M
BrandBourns
HK$3.533
Each (On a Reel of 500)
units
SRR4528A 10 μH ±20% 1.76A 35MHz - AEC-Q200 SMD 88mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 122-9162
Mfr. Part No.CI160808-33NJ
BrandBourns
HK$0.386
Each (In a Pack of 200)
units
CI160808 33 nH - 300mA 1.5GHz 10 - 160808 650mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 176-5904
Mfr. Part No.SRR4528A-180M
BrandBourns
HK$3.42
Each (On a Reel of 500)
units
SRR4528A 18 μH ±20% 1.28A 23MHz - AEC-Q200 SMD 136mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-0620
Mfr. Part No.CC453232A-220KL
BrandBourns
HK$4.698
Each (On a Tape of 10)
units
CC453232A 22 μH ±10% 620mA 12MHz 20 - 1812 (4532M) 900mΩ Ferrite - - - -
RS Stock No. 176-5931
Mfr. Part No.SRR4528A-560M
BrandBourns
HK$3.039
Each (On a Reel of 500)
units
SRR4528A 56 μH ±20% 0.81A 14MHz - AEC-Q200 SMD 348mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5973
Mfr. Part No.SRR4528A-120M
BrandBourns
HK$5.191
Each (On a Tape of 20)
units
SRR4528A 12 μH ±20% 1.62A 28MHz - AEC-Q200 SMD 100mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 172-9520
Mfr. Part No.CVH252009-2R2M
BrandBourns
HK$0.837
Each (On a Reel of 3000)
units
CVH252009 2.2 μH - 1.3A 40MHz - - 252009 80mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
New
RS Stock No. 212-0633
Mfr. Part No.CC453232A-470KL
BrandBourns
HK$4.698
Each (On a Tape of 10)
units
CC453232A 47 μH ±10% 450mA 8MHz 20 - 1812 (4532M) 1.65Ω Ferrite - - - -
RS Stock No. 176-5979
Mfr. Part No.SRR4528A-2R2Y
BrandBourns
HK$5.912
Each (On a Tape of 20)
units
SRR4528A 2.2 μH ±30% 3.78A 76MHz - AEC-Q200 SMD 23mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 180-8964
Mfr. Part No.SRF3216-102Y
BrandBourns
HK$3.852
Each (On a Reel of 100)
units
SRF3216 - ±25% 230mA - - - - Ferrite 3.2 x 1.6 x 2mm 1.6mm 2mm 3.2mm
New
RS Stock No. 212-0605
Mfr. Part No.CC453232A-100KL
BrandBourns
HK$4.698
Each (On a Tape of 10)
units
CC453232A 10 μH ±10% 1A 20MHz 20 - 1812 (4532M) 480mΩ Ferrite - - - -
RS Stock No. 176-5992
Mfr. Part No.SRR4528A-390M
BrandBourns
HK$5.191
Each (On a Tape of 20)
units
SRR4528A 39 μH ±20% 0.9A 16MHz - AEC-Q200 SMD 272mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5917
Mfr. Part No.SRR4528A-2R2Y
BrandBourns
HK$3.543
Each (On a Reel of 500)
units
SRR4528A 2.2 μH ±30% 3.78A 76MHz - AEC-Q200 SMD 23mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm