Leaded Inductors

Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. At RS Components, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

What are leaded inductors used for?

Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

Types of leaded inductors

Leaded inductors come in two main categories, VHF-choke and RF-choke:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS Stock No. 893-4201
Mfr. Part No.Z50E
BrandOhmite
HK$71.52
Each
units
7 μH 1A Through Hole 980mΩ ±10% 7.14mm - - 25.4mm 7.14 (Dia.) x 25.4mm - 79MHz - Z
RS Stock No. 893-4207
Mfr. Part No.Z14E
BrandOhmite
HK$159.31
Each
units
44 μH 680mA Through Hole 2.6Ω ±10% 11.11mm - - 50.6mm 11.11 (Dia.) x 50.6mm - 23MHz - Z
RS Stock No. 892-8212
Mfr. Part No.Z144E
BrandOhmite
HK$66.84
Each
units
1.8 μH 1.1A Through Hole 330mΩ ±10% 4.76mm - - 19.05mm 4.76 (Dia.) x 19.05mm - 168MHz - Z